450-00185

Ezurio
239-450-00185
450-00185

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Vela IF820, USB Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Vela IF820
I2C, SPI, UART, USB
1 Mb/s
2.4 GHz
2.6 V
3.3 V
- 40 C
+ 85 C
Bulk
Antenna Connector Type: MHF4L
Brand: Ezurio
Height: 11 mm
Length: 18.39 mm
Memory Size: 256 kB
Mounting Style: PCB Mount
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Vela
Width: 50.74 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vela IF820 BLUETOOTH® 5x Dual-Mode Modules

Ezurio Vela IF820 BLUETOOTH® 5x Dual-Mode modules allow a single module to cover Classic Bluetooth and migration to Bluetooth with a single part. These modules are based on Infineon Technologies AIROC™ CYW20820 SoC. The Vela IF820 modules feature software flexibility, low-power operation for battery IoT, and a wide range of MCU peripherals. These modules operate at -40°C to 85°C temperature range, 2.6V to 3.3V supply voltage range, and 2.4GHz frequency. The Vela IF820 modules are ideally used in home automation, asset tracking devices, secure medical peripherals, and industrial IoT sensors.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,92 € 25,92 €