ESP32-S31-WROOM-1-N16R16V

Espressif Systems
356-32S31WRM1N16R16V
ESP32-S31-WROOM-1-N16R16V

Mfr.:

Description:
Multiprotocol Modules Built-in ESP32-S31 series chip. featuring a RISC-V 32-bit dual-core microprocessor. Main pin compatible with ESP32-S3-WROOM-1. Suitable for embedded systems, smart home, wearable electronic devices, and other loT scenarios.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
320 MHz
GPIO, SPI, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB Antenna
Bluetooth 5.4
IEEE 802.11ax, WiFi
Thread, Zigbee
Multiprotocol Modules
Brand: Espressif Systems
Core: ESP32-S31
Data Rate: 150 Mb/s
Memory Size: 512 KB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-S31-WROOM-1 Modules

Espressif Systems ESP32-S31-WROOM-1 Modules are compact, wireless MCUs for connected IoT applications. The ESP32-S31-WROOM-1 features 2.4GHz Wi-Fi® 6, BLUETOOTH® 5.4 LE, Bluetooth Classic, and IEEE 802.15.4 connectivity, supporting Zigbee® 3.0, Thread 1.4, Matter, and application-layer protocols. The modules are built around the ESP32-S31 series of SoCs, based on a RISC-V 32-bit dual-core microprocessor running up to 320MHz, a ULP-RISC-V coprocessor, rich peripherals, and an onboard PCB antenna.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.218
Expected 1/5/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,25 € 7,25 €
6,30 € 63,00 €
5,96 € 149,00 €
5,50 € 550,00 €
5,17 € 1.292,50 €
4,92 € 2.460,00 €
4,73 € 4.730,00 €
4,56 € 11.856,00 €