ASMT-M006

Broadcom / Avago
630-ASMT-M006
ASMT-M006

Mfr.:

Description:
LED Lenses & Assemblies Collimating Lens 6 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Lenses & Assemblies
RoHS:  
Lens
Power LED ASMT-Mxxx
29 mm
6 deg
Clear
Round
ASMT
Tray
Brand: Broadcom / Avago
Height: 14.4 mm
Length: 29 mm
Product Type: LED Lenses
Factory Pack Quantity: 90
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 29 mm
Unit Weight: 5,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001909090
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

In Stock: 2.776

Stock:
2.776 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
1,68 € 16,80 €
1,57 € 141,30 €
1,44 € 777,60 €
1,32 € 1.425,60 €
1,30 € 3.276,00 €
1,26 € 6.350,40 €