Module Antenler

Sonuçlar: 721
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Seri Paketleme
TE Connectivity Antenler OMNI,DBAND,30cm,D43F 698-960,1690-3800MH 4Stokta Var
120,83 €
105,68 €
102,00 €
101,68 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Module 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Connector 4.3-10 Female AWS-3, CBRS/WiMAX, LTE, WCS 7.6 mm CFD
TE Connectivity Antenler INFRA M2M,GSM, OMNI SISO 10Stokta Var
54,29 €
47,64 €
45,79 €
39,54 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 880 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE) Module Dome 50 Ohms 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz M2M, Cellular, Electric, Gas, Water Utilities, Remote Monitoring, Kiosks, ATM, Production Monitoring, Transportation, Shipping Hubs and Ports. 26 mm IP67 24 in Coax
TE Connectivity Antenler Sectr,34in,NM 1Stokta Var
419,38 €
366,62 €
354,92 €
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
Taoglas Antenler MA1506.AK.001 Synergy 6in1 Next-Generation Combination GNSS, 2*5G/4G, 3*Wi-Fi Permanent Mount Antenna with 5m Braided Cable Assembly 2Stokta Var
647,28 €
625,37 €
370,16 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.8 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 6 Bulk
Taoglas Antenler PERMANENT MOUNT COMBO ANTENNA 1Stokta Var
881,92 €
849,18 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 11 Bulk
RF Solutions Antenler 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 21Stokta Var
39,03 €
37,27 €
34,42 €
33,37 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
Pulse Electronics Antenler Active GPS Antenn 5m cable SMA connector
Ürün, yalnızca OEM/EMS ve tasarım işletmesi müşterileri için mevcuttur. Ürün, AB veya Birleşik Krallık'taki tüketicilere gönderilmez. Bu ürünün Amerika Birleşik Devletleri'nden ihraç edilmesi için ek belgeler gerekecektir.
115Stokta Var
13,15 €
11,78 €
9,86 €
9,80 €
Min.: 1
Çoklu.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57 GHz BEIDOU, Galileo, GPS Module Puck 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. 5.45 mm 5 M RG174 W4000 Bulk
RF Solutions Antenler T' Bar GSM Antenna QB Adhesive 14Stokta Var
11,40 €
11,18 €
Min.: 1
Çoklu.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS RFID Module T-Bar 3 dBi 50 Ohms 2.0 4 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 104 mm 10 mm 3 mm 3 M RG174
SparkFun Antenler UHF RFID Antenna (TNC)
Ürün, yalnızca OEM/EMS ve tasarım işletmesi müşterileri için mevcuttur. Ürün, AB veya Birleşik Krallık'taki tüketicilere gönderilmez. Bu ürünün Amerika Birleşik Devletleri'nden ihraç edilmesi için ek belgeler gerekecektir.
12Stokta Var
50,26 €
Min.: 1
Çoklu.: 1
Hayır
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58
Quectel Antenler External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13Stokta Var
104,77 €
92,30 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antenler External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 138Stokta Var
5,77 €
5,00 €
4,73 €
4,24 €
Min.: 1
Çoklu.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
TE Connectivity Antenler Panel,RHCP,fixed,RNF
288Siparişte
128,72 €
115,82 €
111,27 €
100,02 €
Min.: 1
Çoklu.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
RF Solutions ANT-GPSPUKS
RF Solutions Antenler GPS RUGGED PUCK ANTENNA 15Stokta Var
39,02 €
34,17 €
32,49 €
30,17 €
Min.: 1
Çoklu.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Puck 50 Ohms - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz Automotive 24 mm 3 M RG174
u-blox Antenler Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector
2.217Siparişte
53,07 €
39,83 €
33,65 €
32,93 €
Min.: 1
Çoklu.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 3.8 dBic , 1.3 dBic 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174 ZEDF9T
u-blox Antenler L1/L5 dual-band smart antenna GNSS module
3.244Siparişte
Kesilmiş Bant
14,76 €
Makara
14,76 €
Min.: 1
Çoklu.: 1
: 150
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape, MouseReel
HUBER+SUHNER Antenler SENCITY Rail MULTI 7-Port Antenna
3Beklenen 25.11.2026
1.686,22 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 6E Module Square 3.5 dBi, 5 dBi, 6 dBi, 6 dBi, 6 dBi, 7 dBi, 7 dBi 50 Ohms 1.7, 1.6, 1.8, 1.9, 1.7, 1.7, 1.5, 1.8 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 827 MHz, 2.325 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 425 mm 368 mm 84 mm IP69 RADOX_RF_316_D x 3 Rail MULTI
HUBER+SUHNER Antenler SENCITY Road Antenna
11Beklenen 9.11.2026
198,04 €
184,13 €
177,75 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.935 GHz Cellular (NBIoT, LTE) GLONASS, GPS 802.11, WiFi Module Sharkfin 5 dBi, 5 dBi, 4 dBi, 6 dBi, 1.8, 2 dBi 50 Ohms 2.1, 1.8, 2, 1.8, 1.8, 2 10 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, SMA Female, TNC Male 742 MHz, 875 MHz, 1.592 GHz, 1.61 GHz, 2.2 GHz Vehicle Rooftop, Heavy Duty, Bus, Truck 208 mm 83 mm 82 mm IP69 ENVIROFLEX_316_D x 3 Road
HUBER+SUHNER Antenler SENCITY Rail MIMO Antenna with GNSS/LNA
15Siparişte
808,89 €
724,66 €
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antenler SENCITY Road PUCK Antenna
10Beklenen 11.11.2026
183,82 €
167,65 €
162,41 €
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 50 Ohms 1.7, 1.5, 1.7 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Female 445 MHz, 455.5 MHz, 467.5 MHz Rail, Railway Rooftop 110 mm IP66 RoadPUCK
HUBER+SUHNER Antenler SENCITY Rail Antenna with GPS
5Beklenen 9.12.2026
289,12 €
274,26 €
266,55 €
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antenler SENCITY Rail Antenna
10Beklenen 16.12.2026
278,91 €
264,44 €
256,93 €
Min.: 1
Çoklu.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
Tallysman Antenler VSP6037L VeroStar Full GNSS Bandwidth, HAS coverage, plus L - band VeroStar 1" Polemount
5Beklenen 4.01.2027
730,14 €
Min.: 1
Çoklu.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6037L Bulk
Tallysman Antenler VSS6037L VeroStar Surface-Mount Full GNSS Precision Antenna +L-band TNC Connector
4Beklenen 12.11.2026
730,14 €
Min.: 1
Çoklu.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk


Phoenix Contact Antenler ANT-DIR-2459-01
9Beklenen 5.11.2026
233,44 €
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 9 dBi 50 Ohms - 40 C + 75 C 4 Band Bracket Mount Connector N Female 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz 100 mm 80 mm 35 mm IP67 RAD

Pulse Electronics Antenler ANT. LOW PROFILE WHT 806-960MHz NMO
25Beklenen 14.12.2026
81,88 €
71,50 €
65,83 €
62,63 €
Min.: 1
Çoklu.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) LoRaWAN Module Dome 4.4 dBi 2:1 100 W - 40 C + 70 C 1 Band NMO Mount Connector NMO 883 MHz 4.45 in 204 in RG58 Bulk