AD45336KSTZ

Analog Devices
584-AD45336KSTZ
AD45336KSTZ

Mfr.:

Description:
Resistor Networks & Arrays 32ch Matched Resistor. 5.2M? per ch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
RoHS:  
Tray
AD45336
Resistor Dividers
SMD/SMT
5.2 MOhms
Divider
100
10 PPM / C
- 10 C
+ 85 C
LQFP-100
16 mm
14 mm
1.6 mm
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 90
Subcategory: Resistors
Voltage Rating: 225 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

AD45336 Matched Precision Resistor Dividers

Analog Devices AD45336 Matched Precision Resistor Dividers offer 32 channels, each with two accurately matched resistors. The resistor matching ratio has a long-term drift of ±10ppm typical and a total series resistance of 5.2MΩ typical. Each channel of the AD45336 can divide down input voltages up to 225V.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,69 € 39,69 €
28,82 € 288,20 €
25,89 € 647,25 €
25,16 € 2.264,40 €