ISM Antenler

Sonuçlar: 402
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Vasıf Seri Paketleme
Taoglas Antenler ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5.816Stokta Var
Min.: 1
Çoklu.: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antenler Barracuda OMB.433.B06F21 433MHz 6dBi Omnidirectional Outdoor Antenna 33Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Collinear Fiberglass 6 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 433 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 1473 mm IP65 Baracuda Tube
Taoglas Antenler PC240 433MHz -1dBi Adhesive/Permanent Mount Helical Dipole, 0.3M RG-316 216Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Dipole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical T-Bar - 0.97 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Screw Connector MMCX Male 433 MHz Home Security, Alarm, Home Automation, Metering, Remote Control, Industrial Control 96 mm 40 mm 3 mm RG316 Bulk
Taoglas Antenler TI.19 915MHz 2.4dBi Dipole Terminal Antenna SMA(M) Hinged 251Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Hotspot, Cellular Pico-cell 389 mm TI.19 Bulk
Taoglas Antenler TI.85.2113 2dBi 868MHz Terminal Mount Dipole Antenna 2.082Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 860 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 1.31 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise 198 mm Bulk
Taoglas Antenler TI.10 433MHz 0dBi Terminal Antenna SMA(M)RA 674Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz 44.8 mm 17 mm IP65 Bulk
Taoglas Antenler Shockwave TLS.30 ISM 433MHz -0.54dBi Permanent Mount Antenna, 1M CFD-200 SMA(M) 50Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 0.54 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male ISM 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas Antenler WM.86.A.305111 2.5dBi Cyclops 868MHz Wall Mount Flexible Whip Antenna 37Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 850 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight with Base 3.47 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 868 MHz Remote Monitoring, Connected Enterprise, Mesh Networks 307 mm IP65 3 M CFD200 Bulk
Taoglas Antenler WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna 59Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight with Base 5.08 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 915 MHz Remote Monitoring, Connected Enterprise, Mesh Networks 282 mm IP65 3 M CFD200 Bulk
Antenova Antenler 863-870 & 902-928MHz Left Antenna 82Stokta Var
4.000Beklenen 25.09.2026
Min.: 1
Çoklu.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape
Antenova Antenler 863-870 & 902-928MHz Right Antenna 102Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape, MouseReel
Antenova Antenler 2.4-2.5, 4.9-5.9GHz Avg. Eff. >75% 556Stokta Var
1.000Beklenen 27.08.2026
Min.: 1
Çoklu.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.5 dBi, - 2.5 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 11.3 mm 5 mm 0.8 mm Mutica Reel, Cut Tape, MouseReel
Antenova Antenler 2.4GHz FR4 lamainate antenna 1.051Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 3.5 dBi 50 Ohms 1.85 :1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Equipment, Tablets, Network Devices, MIMO Systems, IP Camera, Access Points 6 mm 4 mm 0.4 mm Serica Reel, Cut Tape, MouseReel
Antenova Antenler 2.4-2.5 & 4.9-5.9GHz 100mm cable 243Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM PCB Trace Disc Flex - 2.4 dBi 50 Ohms 1.70:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 866.5 MHz, 915 MHz Remote Sensors, Smart Meters, Medical Devices, Monitoring Equipment, Automotive Devices 0.15 mm 100 mm RF1.13 Montana Bulk
TE Connectivity Antenler VHCLR MIMO 698-960-3800MHZTE2 4Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi 50 Ohms 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft LMR195 x 2 Gar
TE Connectivity Antenler VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS 2Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi 50 Ohms 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Gar

Siretta Antenler DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 2.5M CABLE 30Stokta Var
50Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module I-Bar 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 115 mm 22 mm 5 mm 2.5 M RG174 ALPHA 11 Bulk

Siretta Antenler 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND SMA MALE CONNECTOR 47Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 39.9 mm 33.5 mm 5.5 mm 0.5 M RG174 ALPHA 14 Bulk
Siretta Antenler 433MHz ISM FLAT BLADE ANTENNA 2.5M Cable SMA MALE CONNECTOR 8Stokta Var
10Siparişte
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Blade Blade 2.15 dBi 50 Ohms 1.5 60 W - 20 C + 65 C 1 Band Adhesive Mount SMA Male SMA Male ISM 115 mm 22 mm 4 mm RG174
Siretta Antenler 915 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN BNC MALE CONNECTOR 10Stokta Var
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Whip Whip 3 dBi 50 Ohms 1.5 50 W - 30 C + 75 C 1 Band Connector BNC Male BNC Male ISM 130 mm
Siretta Antenler 151 & 173 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN SMA M CONNECTOR 28Stokta Var
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 151 MHz 173 MHz ISM Whip Whip 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector SMA Male SMA Male ISM 133 mm

Siretta Antenler ISM 868/915 MHZ LORA, SIGFOX, HELIUM, WEIGHTLESS FLEXI ANTENNA TNC MALE 58Stokta Var
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Whip Flexible 3 dBi 50 Ohms 2:1 50 W - 30 C + 75 C 1 Band Connector TNC TNC Male 868 MHz ISM 100 mm
Siretta Antenler 915 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA M CONNECTOR 22Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 3 dBi 50 Ohms 1.5 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 915 MHz ISM Applications 150 mm Bulk

Siretta Antenler 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA MALE 77Stokta Var
80Beklenen 29.10.2026
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 2.1 GHz Cellular Applications, ISM Applications 56 mm Bulk
Siretta Antenler 450MHz 78mm LENGTH OMNI STUBBY ANTENNA SMA MALE CONNECTOR 11Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM 2 dBi 50 Ohms 1.5:1 30 W - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 78 mm Bulk