ESL Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 10k Hour Radial 14.584In Stock
0,482 €
0,224 €
0,209 €
0,168 €
Min.: 1
Mult.: 1
Max.: 800
470 uF 25 VDC 10 mm 12.5 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.325 A 43 mOhms - 40 C + 105 C Straight Radial ESL Bulk


KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250V 100uF 20% 105C 10K Hour LS=5mm 4.952In Stock
2,25 €
1,59 €
1,30 €
1,10 €
0,98 €
Min.: 1
Mult.: 1
100 uF 250 VDC 12.5 mm 50 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 960 mA 1.18 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 10k Hour Radial 104.118In Stock
0,318 €
0,144 €
0,126 €
0,098 €
0,089 €
Min.: 1
Mult.: 1
Max.: 2.000
100 uF 50 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 725 mA 120 mOhms - 40 C + 105 C Straight Radial ESL Bulk


KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 680uF 20% 105C 10k Hr Radial 3.629In Stock
1,26 €
0,716 €
0,594 €
0,525 €
Min.: 1
Mult.: 1
680 uF 63 VDC 12.5 mm 35 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 2.25 A 36 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 9k Hour Radial 1.163In Stock
6.600Expected 12/22/2026
0,456 €
0,302 €
0,188 €
0,151 €
Min.: 1
Mult.: 1
Max.: 800
220 uF 50 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.38 A 42 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm 21.279In Stock
0,404 €
0,231 €
0,139 €
0,113 €
0,095 €
Min.: 1
Mult.: 1
Max.: 2.000
4.7 uF 250 VDC 8 mm 11.5 mm 2 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 135 mA 10.15 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400V 8.2uF 105C 10k Hour Radial 5.760In Stock
0,568 €
0,297 €
0,238 €
0,205 €
Min.: 1
Mult.: 1
8.2 uF 400 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 252 mA 7.5 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 8k Hour Radial 112.552In Stock
0,232 €
0,101 €
0,085 €
0,067 €
Min.: 1
Mult.: 1
Max.: 20.000
100 uF 35 VDC 6.3 mm 11 mm 2.5 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 545 mA 85 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 10k Hour Radial 16.400In Stock
0,516 €
0,237 €
0,211 €
0,165 €
0,151 €
Min.: 1
Mult.: 1
Max.: 2.000
100 uF 63 VDC 8 mm 16 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 580 mA 170 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial 4.552In Stock
4.000Expected 5/7/2027
1,01 €
0,525 €
0,431 €
Min.: 1
Mult.: 1
Max.: 800
1 mF 35 VDC 12.5 mm 20 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 2.49 A 24 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400Vo 4.7uG 105C 20% 10K Hr LS=3.5mm 61.889In Stock
38.500Expected 5/7/2027
0,387 €
0,24 €
0,156 €
0,121 €
0,111 €
Min.: 1
Mult.: 1
Max.: 2.000
4.7 uF 400 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 110 mA 12 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 8k Hour Radial 8.976In Stock
30.000Expected 10/20/2026
0,155 €
0,069 €
0,06 €
0,046 €
Min.: 1
Mult.: 1
Max.: 20.000
1 uF 100 VDC 5 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 105 mA 1.85 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 8k Hour Radial 61In Stock
41.500On Order
0,249 €
0,121 €
0,085 €
0,069 €
0,061 €
Min.: 1
Mult.: 1
Max.: 2.000
10 uF 100 VDC 6.3 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 280 mA 680 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 200V 10uF 105C 10k Hour Radial 10.175In Stock
0,37 €
0,172 €
0,149 €
0,116 €
0,107 €
Min.: 1
Mult.: 1
Max.: 2.000
10 uF 200 VDC 8 mm 12 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 175 mA 3.65 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 8k Hour Radial 45.314In Stock
0,215 €
0,093 €
0,076 €
0,058 €
0,053 €
Min.: 1
Mult.: 1
Max.: 2.000
100 uF 16 VDC 5 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 345 mA 230 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours 1.176In Stock
3.000Expected 2/16/2027
2,52 €
1,74 €
1,41 €
1,14 €
1,07 €
Min.: 1
Mult.: 1
Max.: 1.200
1 mF 63 VDC 16 mm 30 mm 7.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 2.62 A 26 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 180uF 105C 10KHr 20% LS=5mm 4.365In Stock
0,507 €
0,234 €
0,208 €
Reel
0,157 €
0,137 €
0,126 €
Min.: 1
Mult.: 1
Max.: 2.800
: 700
180 uF 63 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 725 mA 190 mOhms - 40 C + 105 C Straight Radial ESL Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 10k Hour Radial 8.245In Stock
10.000Expected 11/19/2026
0,378 €
0,186 €
0,154 €
0,124 €
0,114 €
Min.: 1
Mult.: 1
Max.: 2.000
220 uF 35 VDC 8 mm 16 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.02 A 48 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 8k Hour Radial
39.773On Order
0,172 €
0,076 €
0,066 €
0,05 €
Min.: 1
Mult.: 1
Max.: 20.000
10 uF 50 VDC 5 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 185 mA 1.35 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm
20.000Expected 2/2/2027
0,241 €
0,127 €
0,095 €
0,072 €
0,065 €
Min.: 1
Mult.: 1
Max.: 2.000
2.2 uF 250 VDC 6.3 mm 11 mm 2.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 80 mA 10.15 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 10k Hour Radial
11.429Expected 12/1/2026
0,404 €
0,255 €
0,163 €
0,127 €
0,117 €
Min.: 1
Mult.: 1
Max.: 2.000
330 uF 25 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 965 mA 61 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 10k Hour Radial
11.441Expected 10/27/2026
0,482 €
0,234 €
0,186 €
0,158 €
Min.: 1
Mult.: 1
Max.: 800
47 uF 100 VDC 10 mm 12.5 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 510 mA 320 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 105C 10k Hour Radial Non-Stocked Lead-Time 26 Weeks
0,473 €
0,31 €
0,194 €
0,157 €
Min.: 1
Mult.: 1
2.2 mF 16 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.49 A 19 mOhms - 40 C + 105 C Straight Radial ESL Bulk