Leaded SHCV Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 14V 1200A 5800mJ 898In Stock
Cut Tape
4,25 €
2,73 €
2,46 €
2,13 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 1.000
Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 20V 200A 1000000pF 2.937In Stock
2,49 €
1,25 €
1,13 €
1,12 €
Min.: 1
Mult.: 1
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors N Non-Stocked Lead-Time 18 Weeks
0,937 €
Min.: 4.000
Mult.: 2.000
Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
TDK Varistors 20volts 800A 3mJ Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,03 €
1,02 €
1,01 €
Min.: 2.000
Mult.: 2.000
: 1.000
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 800 A 3 J 2.2 uF - 55 C + 125 C Reel
TDK Varistors 20V 800A 3000mJ Non-Stocked Lead-Time 18 Weeks
1,02 €
Min.: 2.000
Mult.: 2.000
Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 1 uF - 55 C + 125 C Bulk
TDK B72587H3300K
TDK Varistors High Capacitance Varistor for EMI/ RFI noise suppression and transient overvoltage protection ideal for Load Dump and Jump Start Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,06 €
1,05 €
Min.: 2.000
Mult.: 2.000
: 1.000
Leaded SHCV Reel