Antenler

 Antenler
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Sonuçlar: 11.694
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Vasıf Seri Paketleme
Pulse Electronics Antenler GPS Ceramic Antenna 2.322Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 3 dBi 50 Ohms 1.6:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Satellite Tracking 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenler ISM 863-928MHz PCB 75X15mm w/coax feed 653Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 863 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 0.8 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 915 MHz Devices with ISM 868 MHz/915 MHz Radios, Instrumentation, M2M, IoT, Metering and Industry Automation 75 mm 15 mm 0.1 mm 100 mm RF1.13 Tray
Pulse Electronics Antenler ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA 116Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, V2 Communication, In-Building Systems 150.4 mm 30.4 mm 21 mm IP67 Tray
Pulse Electronics Antenler NFC STAMP FLEX ANT 2.740Stokta Var
Min.: 1
Çoklu.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
Wurth Elektronik Antenler WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2.649Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenler SMA RAngl Short 1/4 Wave Whip2.45GHz 367Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TE Connectivity / Linx Technologies Antenler RPSMA 1/2 Wave Dipole Whip 868MHz 639Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity / Linx Technologies Antenler RPSMA Reduced Height 1/4 Wave Whip 868MH 439Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 1.5 dBi 25 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
TE Connectivity / Linx Technologies Antenler 868MHz, 2m, SMA 185Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies Antenler Antenna Vert Coil 915MHz Base THM
1.190Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 0.9 dBi 50 Ohms 2.3 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity / Linx Technologies Antenler Log Periodic Dipole Tri-Band 32Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.48 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Log Periodic Directional 8.5 dBi, 9.0 dBi, 9.0 dBi 136 MHz, 460 MHz, 80Hz 50 Ohms 1.5 100 W 3 Band Bracket Mount Connector N Female 892 MHz, 1.94 GHz, 2.45 GHz Long Distance Directional Communication 395 mm 210 mm 36.5 mm 165.1 mm Coax DB1-LP Bulk
TE Connectivity / Linx Technologies Antenler Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA 936Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies Antenler Antenna GNSS L1 18x18 LNA 1.13 UFL 337Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 16.3 dBi 50 Ohms 1.7 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 5 mm 18 mm 4.5 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies Antenler 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, UFL 888Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antenler Antenna Adh 5G Cell 1.13 100 UFL 528Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 2.3 GHz 5 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE), GSM, EBS, BRS, CBRS IoT PCB Trace T-Bar Flex 3 dbi, 4.7 dBi, 4.8 dBi, 5.9 dBi, 6.7 dBi 50 Ohms 3.2, 1.8, 1.7, 1.6, 1.4 2 W - 40 C + 80 C 5 Band Adhesive Mount Connector U.FL Plug Private Cellular Networks, Public Safety Networks 42 mm 12 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity Antenler WHIP,MC,5/8,144-174MHZ TUN,3,CH,GP,SPRIN 203Stokta Var
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 144 MHz 174 MHz Radio, VHF Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 159 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1244.6 mm IP67
ABRACON Antenler 833903MHZ 868MHZ 1.109Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 833 MHz 903 MHz LoRa, LPWA, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 53.4 mm 16.2 mm Bulk
Taoglas FXUB66.07.0300C
Taoglas Antenler 88Stokta Var
Min.: 1
Çoklu.: 1
Ezurio Antenler EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600 338Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
Lantronix Antenler Strip Antenna for xPico WiFi Module 1.283Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.5 dBi to 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector U.FL 2.45 GHz 50 mm Coax Bulk
TE Connectivity Antenler FPC Ant, MHF, 50mm Wi-Fi 6E Triple 4.515Stokta Var
Min.: 1
Çoklu.: 1

WiFi 6E
TE Connectivity Antenler Ceramic patch antenna, SMD, L1+G1 & L2 2.712Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antenler WLAN DUAL BAND ANTENNA PCB H 50mm 4.777Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
KYOCERA AVX Antenler Tunable WiFi 6E/BT P CB 200mm Cable MHF4L 895Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932PT Bulk
KYOCERA AVX Antenler UWB PCB Vertical SMA (male) Connector 959Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk