Module Antennas

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Vertical Tri-Band Ant. RPSMA Connector 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 VDP Bulk
TE Connectivity Antennas OMNI,DBAND,30cm,NF,H OLES 698-960,1690-38 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems 7.6 mm 30 cm Coax CFD
TE Connectivity Antennas Panel,SLP,30CM,D43F, 698-2700MHZ,8dBI,DO 2In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 700 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS WiMAX Module Square 9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi 50 Ohms 2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1 50 W - 30 C + 70 C 8 Band Bracket Mount Connector 4.3-10 Female 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz Wideband Operation 295 mm 295 mm 82 mm IP55
ABRACON Antennas External Antennas Puck Magnetic Mount SMA Male
1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol Antennas GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F
4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
TE Connectivity S9028PCL96RTN
TE Connectivity Antennas Panel,LHCP,96in,RTNM 2In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
TE Connectivity S9028PCR96RTN
TE Connectivity Antennas Panel,RHCP,96in,RTNM 6In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
RF Solutions Antennas GPS Antenna with 5m RG174 SMA male 453In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Panel 4 dB 50 Ohms 2.0 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Car Systems, Handheld Systems 38 mm 34 mm 12 mm IP67 5 M RG174
TE Connectivity Antennas OMNI,DBAND,30cm,NF 6In Stock
Min.: 1
Mult.: 1

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antennas OMNI,DBAND,30CM,NF,HOLES 5In Stock
Min.: 1
Mult.: 1

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antennas OMNI,30CM,D43F,HOLES 9In Stock
Min.: 1
Mult.: 1

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716
TE Connectivity Antennas VEHICULAR,MIMO,3 PORTS LTE1,WIFI2,GNSS,B 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi 50 Ohms 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 30 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Long SMA 37In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole RPSMA, 180'' Cable 42In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity Antennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Module 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Connector 4.3-10 Female AWS-3, CBRS/WiMAX, LTE, WCS 7.6 mm CFD
TE Connectivity Antennas INFRA M2M,GSM, OMNI SISO 11In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 880 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE) Module Dome 50 Ohms 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz M2M, Cellular, Electric, Gas, Water Utilities, Remote Monitoring, Kiosks, ATM, Production Monitoring, Transportation, Shipping Hubs and Ports. 26 mm IP67 24 in Coax
TE Connectivity Antennas Sectr,34in,NM 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 2In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.8 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 6 Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 11 Bulk
Taoglas Antennas Sentinel MA251 Adhesive Mount 2*LTE MIMO Antenna 27In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module I-Bar 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 139 mm 76 mm 14 mm IP67 2 M TGC200, 2 M RG174 Sentinel Bulk
Taoglas Antennas Steedan MA350 Low Profile, 5in1 Magnetic Mount Combination Antenna with Active GNSS, 2*5G/4G MIMO and 2*Wi-Fi 6 MIMO 7In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.15.4 (ANT, Thread, Zigbee) Module Oval 50 Ohms 10 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.3 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 4 Steedan Bulk
Taoglas Antennas MA9909 9in1 GuardianX Adhesive External Combination Antenna GNSS 8*5G/4G MIMO 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS Module 30 dBi, 31 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 1 M RG174, 1 M TGC200 x 8 GuardianX Bulk
Taoglas Antennas WCM.02.0121 2.4GHz Two Monopole Connector Mount Antenna with SMA(F) Connector with Hybrid Coupler 33In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel - 2.32 dBi 50 Ohms - 40 C + 80 C 1 Band Panel Mount Connector SMA Female 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 70.2 mm 70.2 mm 6.7 mm IP67 WCM Bulk
RF Solutions ANT-GSMGPSPUKS
RF Solutions Antennas GSM / GPS COMBO ANTENNA SCREW MOUNT 53In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas MIMO 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS BEIDOU, Galileo, GPS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 50 Ohms 2 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Automotive, M2M 23.3 mm 3 M RG174U x 2
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk