200 mm Antennas

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Siretta Antennas MIMO 2-PORT 5/9 dBi LTE PANEL ANTENNA 233 X 200 X 60MM 2 X 0.45M CABLES N TYPE FEMALE CONNECTORS 18In Stock
65,95 €
63,15 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 5 dBi, 9 dBi 50 Ohms 2.5 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 223 mm 200 mm 60 mm 400 mm RG58 x 2 Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS 11In Stock
211,16 €
191,12 €
178,51 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS 8In Stock
353,01 €
313,56 €
303,12 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port 5In Stock
295,58 €
265,99 €
256,25 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Panel Antenna 2.4 GHz 6 GHz WiFi - 802.11 a/g/n/ac/ax/be Panel 6 dB 50 Ohms 2:1 2 W - 50 C + 65 C 3 Band Bracket Mount RP-SMA 5 GHz 200 mm 200 mm 46.5 mm IP67 Plenum ProSig Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 2port 7In Stock
190,09 €
165,31 €
158,20 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Panel Antenna 2.4 GHz 6 GHz WiFi - 802.11 a/g/n/ac/ax/be Panel 6 dB 50 Ohms 2:1 2 W - 50 C + 65 C 3 Band Bracket Mount RP-SMA 5 GHz 200 mm 200 mm 46.5 mm IP67 Plenum ProSig Bulk
SparkFun Antennas UHF RFID Antenna (TNC)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
12In Stock
50,26 €
Min.: 1
Mult.: 1
No
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58
Siemens Antennas SIMATIC NET, IWLAN ANTENNA ANT 792-8DN Non-Stocked Lead-Time 1 Week
421,82 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.7 GHz WLAN 14 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 2.4 GHz 43 mm 200 mm 200 mm IP23
HUBER+SUHNER Antennas SENCITY Spot-M Antenna Non-Stocked Lead-Time 27 Weeks
141,94 €
125,29 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 960 MHz AMPS, CDMA, GSM Module Square 8 dBi, 8 dBi 50 Ohms 1.8, 1.5 10 W - 40 C + 80 C 2 Band Bracket Mount Connector N Female 815 MHz, 892 MHz Celluar 200 mm 200 mm 43 mm IP23 7/16
Taoglas Antennas PHA.01.A Ultra Wide Band UWB Horn Antenna 3.7-7GHz Non-Stocked Lead-Time 16 Weeks
1.463,80 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 3.7 GHz 7 GHz WiFi Log Periodic Horn 16 dBi, 17 dBi 50 Ohms 3.5:1 - 40 C + 85 C 2 Band Bracket Mount N Type Female N Type Female UWB 252 mm 200 mm 150 mm CMR-187 Bulk