4.7 uF 7343 Tantalum Capacitors - Polymer

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1.666In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms 400In Stock
Min.: 1
Mult.: 1
: 100
4.7 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 E SR=150mOhm 17In Stock
500Expected 8/20/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 150 mOhms 35.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 990In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 395In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 200 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms 295In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2917 E SR=120mOhm 62In Stock
1.000Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 63volts 20% D Case 100 Max. ESR 516In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 29.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms 481In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms 968In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 388In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 200 mOhms 35.3 uA - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 100 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm
5.474On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re
2.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF ESR=120mOhms 29.6uA 2917 20%
500Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 ESR=150mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

4.7 uF 75 VDC SMD/SMT 20 % 2917 150 mOhms 35.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 4.000
Mult.: 1.000
: 1.000

4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 300 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

4.7 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF 20% ESR=200mOhmS Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
4.7 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
4.7 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel