3216 Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms
5.935In Stock
Cut Tape
0,92 €
0,553 €
0,455 €
0,378 €
0,351 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms
11.322In Stock
20.000Expected 4/1/2027
Cut Tape
1,01 €
0,513 €
0,469 €
0,396 €
0,372 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms
27.645In Stock
20.000Expected 1/7/2027
Cut Tape
1,11 €
0,572 €
0,525 €
0,445 €
0,423 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.61 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 14.348In Stock
18.000Expected 1/25/2027
Cut Tape
1,21 €
0,655 €
0,601 €
0,503 €
0,476 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 3.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms 4.191In Stock
Cut Tape
1,01 €
0,51 €
0,467 €
0,393 €
0,371 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 3.000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 27.815In Stock
9.000Expected 2/1/2027
Cut Tape
1,16 €
0,601 €
0,551 €
0,469 €
0,443 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 3.000
47 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 47 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms 840In Stock
2.000Expected 2/23/2027
Cut Tape
1,23 €
0,641 €
0,627 €
0,525 €
0,475 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2.000
10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 105 C 3216 A Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 20% 3216-18 -55 /+105C ESR=150mOhms 1.448In Stock
10.000On Order
Cut Tape
0,98 €
0,507 €
0,464 €
0,39 €
0,363 €
Reel
0,339 €
Min.: 1
Mult.: 1
: 2.000
10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 125 C 3216 A Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 2.245In Stock
1.000On Order
Cut Tape
1,09 €
0,562 €
0,516 €
0,437 €
0,413 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 3.000
1 uF 35 VDC SMD/SMT 20 % 1206 100 mOhms 3.5 uA 1.1 mm - 55 C + 125 C 3216 S Coded T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 2.508In Stock
Cut Tape
1,08 €
0,554 €
0,508 €
0,43 €
0,406 €
Reel
0,375 €
Min.: 1
Mult.: 1
: 3.000
22 uF 10 VDC SMD/SMT 20 % 1206 100 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 454In Stock
8.000On Order
Cut Tape
1,09 €
0,622 €
0,539 €
0,481 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 2.000
33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 2.740In Stock
Cut Tape
1,03 €
0,561 €
0,492 €
0,42 €
0,406 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm 94In Stock
6.000On Order
Cut Tape
1,24 €
0,65 €
0,509 €
0,451 €
0,427 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm Black Resi 686In Stock
2.000Expected 2/4/2027
Cut Tape
0,894 €
0,566 €
0,44 €
0,366 €
0,34 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 1.958In Stock
8.000Expected 2/25/2027
Cut Tape
0,894 €
0,513 €
0,439 €
0,365 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 8.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm 7.055In Stock
8.000Expected 6/22/2027
Cut Tape
0,963 €
0,56 €
0,475 €
0,406 €
0,378 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 2.000
10 uF 20 VDC SMD/SMT 20 % 1206 150 mOhms 20 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 4.698In Stock
6.000Expected 2/25/2027
Cut Tape
0,869 €
0,544 €
0,427 €
0,366 €
0,34 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 2.000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm 2.659In Stock
Cut Tape
0,834 €
0,516 €
0,44 €
0,37 €
0,36 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 2.000
10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm 1.336In Stock
22.000On Order
Cut Tape
1,33 €
0,832 €
0,605 €
0,501 €
0,467 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi 534In Stock
4.000On Order
Cut Tape
1,22 €
0,832 €
0,605 €
0,533 €
0,504 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 2.000
100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 22In Stock
8.000Expected 5/27/2027
Cut Tape
1,40 €
0,724 €
0,568 €
0,489 €
0,465 €
Reel
0,418 €
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm 531In Stock
2.000Expected 11/18/2026
Cut Tape
1,07 €
0,578 €
0,486 €
0,371 €
0,345 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 13.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 180In Stock
8.000On Order
Cut Tape
0,998 €
0,674 €
0,526 €
0,443 €
0,417 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 2.000
4.7 uF 25 VDC SMD/SMT 20 % 1206 500 mOhms 11.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 1.096In Stock
2.000Expected 3/25/2027
Cut Tape
1,18 €
0,685 €
0,581 €
0,511 €
0,501 €
Reel
0,476 €
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 508In Stock
Cut Tape
1,33 €
0,752 €
0,66 €
0,531 €
0,502 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 2.000
47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel