C Case Tantalum Capacitors - Polymer

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=100mOhm Black Re Non-Stocked Lead-Time 33 Weeks
Cut Tape
2,32 €
1,66 €
1,51 €
1,31 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 2312 E SR=300mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
1,73 €
1,19 €
1,02 €
0,894 €
Reel
0,752 €
Min.: 1
Mult.: 1
: 500
1.5 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 7.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 2312 ESR=300mOhm Non-Stocked
Reel
1,14 €
1,09 €
Min.: 3.000
Mult.: 3.000
: 3.000
1.5 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 7.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
2,00 €
1,42 €
1,22 €
1,07 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 500
1.5 uF 63 VDC SMD/SMT 20 % 2312 300 mOhms 9.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1.5uF 20% 2312 ESR=300mOhm Non-Stocked
Reel
1,51 €
1,44 €
Min.: 3.000
Mult.: 3.000
: 3.000
1.5 uF 63 VDC SMD/SMT 20 % 2312 300 mOhms 9.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm Non-Stocked
Reel
1,30 €
1,24 €
Min.: 3.000
Mult.: 3.000
: 3.000
2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
1,80 €
1,71 €
Min.: 3.000
Mult.: 3.000
: 3.000
2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
2,09 €
1,48 €
1,27 €
1,12 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 500
3.3 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
1,66 €
Min.: 3.000
Mult.: 3.000
: 3.000
3.3 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
1,87 €
1,78 €
Min.: 3.000
Mult.: 3.000
: 3.000
3.3 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 20.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
1,64 €
1,56 €
Min.: 3.000
Mult.: 3.000
: 3.000
4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
1,87 €
1,78 €
Min.: 3.000
Mult.: 3.000
: 3.000
4.7 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 29.6 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 ESR=200mOhm Non-Stocked
Reel
1,64 €
1,56 €
Min.: 3.000
Mult.: 3.000
: 3.000
6.8 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 34 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Cut Tape
1,31 €
1,01 €
0,92 €
0,83 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 500
68 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 42.8 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm Non-Stocked
Cut Tape
2,25 €
1,60 €
1,37 €
1,20 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 500
68 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 40.8 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,53 €
1,80 €
1,55 €
1,37 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 150 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=10mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,22 €
0,85 €
0,627 €
Reel
0,477 €
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 100 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=15mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,52 €
1,05 €
0,903 €
0,784 €
Reel
0,607 €
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 15 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,41 €
0,989 €
0,723 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=60mOhms
Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,14 €
0,795 €
0,586 €
Reel
0,489 €
0,457 €
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 60 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,52 €
1,05 €
0,903 €
0,784 €
Reel
0,607 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,26 €
0,886 €
0,638 €
Reel
0,477 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,27 €
0,886 €
0,655 €
Reel
0,582 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,411 €
Min.: 3.000
Mult.: 3.000
: 3.000
220 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,48 €
0,789 €
0,727 €
Reel
0,588 €
Min.: 1
Mult.: 1
: 500
220 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel