500 mA Ferrite Beads

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 3.780In Stock
10.000Expected 12/4/2026
Cut Tape
0,258 €
0,181 €
0,14 €
0,125 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 10.000
NFZ EMI Filters SMD/SMT 770 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 10 OHM 25% 0.5A 24.614In Stock
Cut Tape
0,086 €
0,047 €
0,037 €
0,033 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10.000
MMZ SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 8.204In Stock
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 4.906In Stock
280.000On Order
Cut Tape
0,095 €
0,051 €
0,04 €
0,034 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 500mA Signal Line AEC-Q200 7.413In Stock
20.000Expected 12/2/2026
Cut Tape
0,103 €
0,057 €
0,047 €
0,04 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% 0.5A 34.866In Stock
Cut Tape
0,086 €
0,046 €
0,036 €
0,033 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 500mA Signal Line AEC-Q200 11.768In Stock
20.000Expected 11/9/2026
Cut Tape
0,086 €
0,053 €
0,041 €
0,038 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 47ohm 500mA DC: 120mOhm 15.368In Stock
Cut Tape
0,138 €
0,099 €
0,077 €
0,069 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 15.000
MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T601RG 5.972In Stock
44.000On Order
Cut Tape
0,163 €
0,114 €
0,089 €
0,079 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T601RG 7.360In Stock
Cut Tape
0,172 €
0,126 €
0,108 €
0,093 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD 552In Stock
Cut Tape
0,318 €
0,225 €
0,175 €
0,156 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 2.405In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 1.621In Stock
Cut Tape
0,086 €
0,04 €
0,033 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 515In Stock
Cut Tape
0,086 €
0,04 €
0,03 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 1.659In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA SMD Signal Line 164In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA HiSpd Signal Line 3.875In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA HiSpd Signal Line 4.328In Stock
Cut Tape
0,086 €
0,04 €
0,032 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 240R 25% A Gen C 17.090In Stock
Cut Tape
0,086 €
0,052 €
0,043 €
0,041 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 10.000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 240R 25% A Gen C 11.200In Stock
Cut Tape
0,086 €
0,055 €
0,046 €
0,044 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 500 mA 25 % 170 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1210 31R 25% A Gen C 3.766In Stock
Cut Tape
0,215 €
0,151 €
0,117 €
0,105 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 2.000
BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 11Ohms RDC=0.05Ohms 500mA 15.898In Stock
Cut Tape
0,086 €
0,037 €
0,029 €
0,026 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 4.000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 58.290In Stock
Cut Tape
0,086 €
0,032 €
0,028 €
0,024 €
Reel
0,013 €
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.25Ohms 500mA 17.411In Stock
Cut Tape
0,086 €
0,031 €
0,025 €
0,022 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.20Ohms 500mA 40.000In Stock
Cut Tape
0,095 €
0,033 €
0,028 €
0,023 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel