MouseReel Ferrite Beads

Results: 3.934
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signal Line 41.076In Stock
40.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 240, 260m 1.592In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 300 mA 25 % 260 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 300mA Signal Line AEC-Q200 10.553In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 300 mA 25 % 260 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% .25A 25.802In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 250 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 300ohms 250mA Signal Line AEC-Q200 9.196In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 250 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 40 OHM 25% .55A 31.172In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 550 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 40ohms 550mA Signal Line AEC-Q200 8.927In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 550 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 470ohms 250mA Signal Line AEC-Q200 21.377In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% .25A 37.348In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 540 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 250mA Signal Line AEC-Q200 20.338In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 540 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 450mA, 80, 170m 4.180In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 22, 65m 16.237In Stock
Min.: 1
Mult.: 1
: 15.000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA 16.540In Stock
15.000On Order
Min.: 1
Mult.: 1
: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.9 A 25 % 36 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA 12.705In Stock
Min.: 1
Mult.: 1
: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 1.6 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 47ohm 500mA DC: 120mOhm 14.500In Stock
Min.: 1
Mult.: 1
: 15.000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 15ohms 800mA Wide Band Power Line 2.280In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 40 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 600mA Wide Band Power Line 11.741In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 600 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 800mA Wide Band Power Line 5.594In Stock
10.000Expected 8/12/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 600mA Wide Band Power Line 8.772In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 550mA Wide Band Power Line 3.340In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 450mA Wide Band Power Line 17.021In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 9.221In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Wide Band Power Line 17.800In Stock
40.000Expected 8/4/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220 OHM 0.9A 986In Stock
20.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 40 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 15.118In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel