0.8 mm Ferrit Boncuklar

Sonuçlar: 1.405
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Vasıf Paketleme
TDK Ferrit Boncuklar 120MHz 0.045Ohm 25% 1608 AEC-Q200 25.245Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape
TDK Ferrit Boncuklar 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 23.684Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 600MHz 150mOhm 25% 1608 AEC-Q200 21.860Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar - 5.360Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.1 A 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrit Boncuklar 0603 20ohms 3.2A Noise Suprsn filter 4.867Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 20 Ohms 3.2 A 27 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0603 30ohms 2.3A Noise Suprsn filter 100Stokta Var
24.000Siparişte
Min.: 1
Çoklu.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.3 A 59 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar - 4.418Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0603 60ohms 1.6A Noise Suprsn filter 6.456Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 75 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrit Boncuklar 0603 120ohms 1A Noise Suprsn filter 15.956Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T300RG 3.815Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T331RG 9.162Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T600RG 3.355Stokta Var
4.000Beklenen 17.08.2026
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T600RG 7.300Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T601RG 28.999Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T601RG 6.789Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T102RG 15.475Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T151RG 2.711Stokta Var
36.000Siparişte
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T221RG 21.585Stokta Var
16.000Beklenen 10.11.2026
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T221RG 7.996Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T470RG 4.698Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T471RG 18.072Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3.5 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T600RG 3.642Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3.5 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar 963-LCMGA160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 7.700Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T121RG 7.698Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrit Boncuklar PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR 3.297Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel