Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5.053
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 55.035In Stock
Cut Tape
0,181 €
0,128 €
0,101 €
0,089 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 22.970In Stock
Cut Tape
0,215 €
0,149 €
0,116 €
0,103 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 13.500
27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108.340In Stock
Cut Tape
0,086 €
0,049 €
0,037 €
0,034 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10.000
MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3.002In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 89.780In Stock
Cut Tape
0,095 €
0,066 €
0,052 €
0,046 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 19.023In Stock
Cut Tape
0,301 €
0,181 €
0,153 €
0,132 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 85.629In Stock
Cut Tape
0,335 €
0,196 €
0,155 €
0,138 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 4.000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11.095In Stock
Cut Tape
0,404 €
0,287 €
0,222 €
0,197 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0805,HI 19.664In Stock
Cut Tape
0,275 €
0,193 €
0,167 €
0,133 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 4.000
HI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 61.147In Stock
Cut Tape
0,103 €
0,071 €
0,055 €
0,053 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 4.000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470, 1.3 14.727In Stock
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240, 800m 1.528In Stock
15.000Expected 2/9/2027
Cut Tape
0,189 €
0,086 €
0,075 €
0,06 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 82ohms 5MHz 10A Low Frequency 1.481In Stock
10.000Expected 12/1/2026
Cut Tape
0,499 €
0,347 €
0,30 €
0,267 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 2.500
35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1000 OHMS+ / -30% ,T&R 275In Stock
Cut Tape
1,01 €
0,691 €
0,592 €
0,525 €
Reel
0,344 €
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,23 OHM 1.334In Stock
Cut Tape
0,318 €
0,218 €
0,189 €
0,151 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),470 OHM+ / - 25 %, Q200 Grade 1 4.723In Stock
Cut Tape
0,335 €
0,23 €
0,20 €
0,159 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 330 OHM+ / - 25 %, AEC-Q200 Grade 1 836In Stock
Cut Tape
0,344 €
0,239 €
0,207 €
0,165 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 37.092In Stock
Cut Tape
1,83 €
1,26 €
1,08 €
0,955 €
Reel
0,687 €
Min.: 1
Mult.: 1
: 2.000
SURFACE MOUNT SMD/SMT 5 mm 5 mm 4 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,330 OHMS+ / -25% ,T&R 6.366In Stock
Cut Tape
0,241 €
0,164 €
0,142 €
0,114 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 230In Stock
Cut Tape
0,198 €
0,09 €
0,078 €
0,063 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 4.000
LLMC Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.249In Stock
Cut Tape
0,387 €
0,27 €
0,234 €
0,187 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 4.000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency 1.907In Stock
35.000Expected 12/14/2026
Cut Tape
0,542 €
0,377 €
0,326 €
0,291 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2.500
28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 120 OHM+ / - 25 %, AEC-Q200 Grade 1 4.054In Stock
Cut Tape
0,344 €
0,239 €
0,207 €
0,165 €
Reel
0,124 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 220 OHM+ / - 25 %, AEC-Q200 Grade 1 5.111In Stock
Cut Tape
0,344 €
0,239 €
0,207 €
0,165 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14.975In Stock
Cut Tape
0,12 €
0,029 €
0,026 €
0,021 €
Reel
0,011 €
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 100 mA 25 % 1.05 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel