2 mm Oscillators

Results: 4.524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 16MHz 3.3V 2.5ppm -40C +85C 2.341In Stock
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 16 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24MHz 3.3V 2.5ppm -40C +85C 3.687In Stock
37.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V 2.5ppm -40C +85C 4.043In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40MHz 3.3V 2.5ppm -40C +85C 3.608In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.5 x 2.0mm 4-SMD 2.194In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 4.546In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.023In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.168In Stock
3.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.931In Stock
3.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 828In Stock
1.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1.484In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 948In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 841In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-0.5 ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 923In Stock
2.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 940In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,40MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 2.50mm x 2.00mm 870In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel

Epson Timing TCXO Oscillators TG-5006CG-12H 26.0000M0: TCXO 2.8V +/-0.5PPM -40 85C 1K T/R 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 26 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 25.000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 2.054In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 479In Stock
2.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 179In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50MHz 3.3V 2.5ppm -40C +85C 693In Stock
2.000Expected 1/26/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 39In Stock
2.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 622In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V - +3.6V 2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 573In Stock
1.000Expected 2/16/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V - +3.6V 2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 77In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel