Dirençler

Sonuçlar: 9
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Sonlandırma Stili Direnç Güç Derecesi Tolerans Sıcaklık Katsayısı Kasa Kodu - cm Kasa Kodu - mm
SparkFun Kalın Film Dirençleri - SMD This is a 27 Ohm 1/10W 5% tolerance SMD resistor.Note: Sold as singles. Stokta Yok
0,09 €
Min.: 1
Çoklu.: 1
SMD/SMT 27 Ohms 100 mW (1/10 W) 5 % 0603 1608
SparkFun Kalın Film Dirençleri - SMD This is a high-precision 1k Ohm resistor in a compact surface-mount package. With its 1% tolerance this guarantees a more accurate and stable resistance than standard 5% resistors. This makes it an excellent choice for circuits that depend on pre Stokta Yok
0,09 €
Min.: 1
Çoklu.: 1
SMD/SMT 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C
SparkFun Kalın Film Dirençleri - SMD This is a 12.1 kOhms 1/10W 1% tolerance SMD resistor. Stokta Yok
0,09 €
Min.: 1
Çoklu.: 1
SMD/SMT 12.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
SparkFun Karbon Film Dirençleri - Açık Delik A basic 1 MOhms 1/6th Watt 5% tolerance PTH resistor. Commonly used in breadboards and perf boards.Note: Sold as singles. Stokta Yok
0,09 €
Min.: 1
Çoklu.: 1
Axial 1 MOhms 166 mW (1/6 W) 5 %
SparkFun Karbon Film Dirençleri - Açık Delik A basic 47 kOhms 1/4th Watt 5% tolerance PTH resistor. Commonly used in breadboards and perf boards.Note: Sold as singles. Stokta Yok
0,09 €
Min.: 1
Çoklu.: 1
Axial 47 kOhms 250 mW (1/4 W) 5 %
SparkFun Kalın Film Dirençleri - SMD This is a high-precision 10k Ohm surface-mount (SMD) resistor in a standard 0603 package. It features a 1/10W (0.1W) power rating a tight 1% tolerance and a thick film composition. As an AEC-Q200 qualified component it is rated for high reliabi Stokta Yok
0,09 €
Min.: 1
Çoklu.: 1
SMD/SMT 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0608 1608
SparkFun Potansiyometreler An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati Stokta Yok
2,41 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Potansiyometreler An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati Stokta Yok
6,21 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Potansiyometre Araçları ve Donanımı This 25mm aluminum potentiometer knob slides onto the potentiometer and has a key lock to make sure it holds tightly with a strong fit. The main body of this knob is metal with a plastic insert. The outside is knurled for precise adjustment. Stokta Yok
2,02 €
Min.: 1
Çoklu.: 1
Hayır