S25GI-RS485-Q

Banner Engineering
778-S25GI-RS485-Q
S25GI-RS485-Q

Mfr.:

Description:
Signal Conditioning RS-485 Galvanic Isolator ; Voltage: 10-30 V dc; IP65/IP67/IP68 ; Input: RS-485; Output: RS-485 ; Female-Male 5-pin M12 QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Galvanic Isolators
10 V to 30 V
Connector
- 40 C
+ 70 C
S25
Brand: Banner Engineering
Factory Pack Quantity: 1
Subcategory: Filters
Part # Aliases: 818595
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S25GI-RS485-Q Galvanic Isolators

Banner S25GI-RS485-Q Galvanic Isolators are fully integrated signal- and power-isolated data transceivers for RS-485 communication. The S25GI-RS485-Q is suited for various high-speed, multipoint data transmission applications, particularly those requiring strong isolation and protection. These Banner galvanic isolators support the widely used Modbus RTU industrial protocol, positioning the devices for use in controlling and monitoring industrial devices, such as programmable logic controllers (PLCs), sensors, and actuators. The S25GI-RS485-Q is ideal for demanding industrial applications and features an industrial-grade design for locations subject to electrical noise, transients, and ground potential differences.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,46 € 95,46 €