Varistors

Results: 20.828
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 30V 10% 5.402In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60 K 1210 251 NI R1 11.370In Stock
Min.: 1
Mult.: 1
: 2.000

ZV MLVs Reel, Cut Tape
KEMET Varistors 170V 500A 2220 AEC-Q200 4.134In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 8.010In Stock
Min.: 1
Mult.: 1
: 1.000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1100VAC 10% 80mm High E 61In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.327In Stock
Min.: 1
Mult.: 1
: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4.838In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.194In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.415In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 5.775In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 250A 2000pF 7.704In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 30A 90pF 9.601In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 50kA 7500pF 62In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8.878In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM Radial 5.230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6.097In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V 72.563In Stock
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28.425In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 10KA TMOV Disc 20mm 2.497In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Bourns Varistors AV AUTO SERIES 14V 32.820In Stock
Min.: 1
Mult.: 1
: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 8.812In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 11V 10% 13.927In Stock
Min.: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel