260 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6.049In Stock
0,697 €
0,449 €
0,367 €
0,351 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
KEMET Varistors 31V 120A 0805 AEC-Q200 21.984In Stock
Cut Tape
0,181 €
0,088 €
0,073 €
0,07 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 3.500
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 780volts 14mm 6.222In Stock
0,998 €
0,602 €
0,384 €
0,292 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 780volts 14mm 10.706In Stock
Cut Tape
0,533 €
0,34 €
0,267 €
Reel
0,255 €
0,243 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 31V 120A 0805 AEC-Q200 18.218In Stock
Cut Tape
0,215 €
0,129 €
0,101 €
0,096 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3.500
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 189In Stock
5.000Expected 12/21/2026
Cut Tape
0,473 €
0,305 €
0,191 €
0,131 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 1.000
10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 692In Stock
Cut Tape
0,808 €
0,483 €
0,304 €
0,228 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1.609In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 5.065In Stock
Cut Tape
1,25 €
0,824 €
0,73 €
0,685 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 2.000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 21.588In Stock
Cut Tape
0,215 €
0,131 €
0,102 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 3.500
ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 95VAC 10% 7mm StandarD 5.316In Stock
10.000Expected 12/7/2026
0,267 €
0,16 €
0,126 €
0,12 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 7.6 J 260 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 14mm StandarD 369In Stock
Cut Tape
0,662 €
0,423 €
0,36 €
Reel
0,36 €
0,356 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2.266In Stock
0,413 €
0,237 €
0,205 €
0,195 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V
981In Stock
2.000Expected 11/10/2026
Cut Tape
0,37 €
0,227 €
0,181 €
0,173 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V
810In Stock
Cut Tape
0,344 €
0,214 €
0,171 €
0,163 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.6J 260 pF 56 V 90V 855In Stock
Cut Tape
0,516 €
0,328 €
0,266 €
0,254 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 316In Stock
2.000Expected 1/19/2027
Cut Tape
0,516 €
0,328 €
0,266 €
0,254 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 390V 2.5KA, Bulk 4.219In Stock
0,163 €
0,096 €
0,075 €
0,061 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Bulk
Bourns Varistors 260pF 390volts 10% 3.987In Stock
21.000On Order
Cut Tape
0,206 €
0,126 €
0,10 €
Reel
0,094 €
0,087 €
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5 mm 60 Vrms Type 5 185V 400A 1.415In Stock
Cut Tape
0,456 €
0,322 €
0,244 €
0,231 €
Reel
0,231 €
Min.: 1
Mult.: 1
: 1.500
WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 400 A 3.5 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 95VAC 10% 4032mm 19In Stock
0,929 €
0,602 €
0,495 €
0,475 €
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
Eaton Electronics Varistors 30 VDC 260PF 3.848In Stock
Cut Tape
0,344 €
0,211 €
0,181 €
0,175 €
0,169 €
Reel
0,166 €
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 780volts 20mm
6.000Expected 2/18/2027
1,08 €
0,702 €
0,621 €
0,575 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
TDK Varistors 95VAC 10% 4032mm
2.000Expected 12/7/2026
0,929 €
0,602 €
0,569 €
0,564 €
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack

TDK Varistors 460VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Reel
0,302 €
0,292 €
0,287 €
0,278 €
Min.: 3.000
Mult.: 3.000
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel