600 pF Varistors

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,219 €
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 75V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
0,292 €
0,182 €
0,158 €
0,146 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 1.75 kA 14 J 600 pF Bulk
Littelfuse Varistors 275 VAC 215J 710V-CL 10KA-PK Non-Stocked Lead-Time 21 Weeks
0,619 €
0,398 €
0,349 €
0,325 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 10 kA 215 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,70 €
1,06 €
0,795 €
0,743 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 330 J 600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,65 €
0,587 €
0,577 €
0,564 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,777 €
0,757 €
0,746 €
0,735 €
Min.: 900
Mult.: 300
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420V 10000A 600pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,762 €
0,697 €
0,687 €
0,679 €
Min.: 2.000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 420V 10000A 600pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
1,75 €
1,18 €
0,92 €
0,855 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 330 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,748 €
0,687 €
0,679 €
0,67 €
Min.: 2.000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,698 €
0,63 €
0,619 €
0,606 €
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 510 VAC 650J 1355V-CL 15KA-P Non-Stocked Lead-Time 20 Weeks
0,80 €
0,522 €
0,445 €
0,424 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 15 kA 650 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 720J 1500V-CL 15KA-P Non-Stocked Lead-Time 20 Weeks
0,826 €
0,534 €
0,457 €
0,434 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 15 kA 720 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 26V 150A 115pF Non-Stocked Lead-Time 20 Weeks
0,548 €
0,539 €
0,529 €
Min.: 2.500
Mult.: 2.500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 150A 900pF Non-Stocked Lead-Time 20 Weeks
Reel
0,512 €
Min.: 10.000
Mult.: 10.000
: 10.000
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
0,144 €
Min.: 10.000
Mult.: 5.000
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,144 €
Min.: 10.000
Mult.: 1.000
: 1.000
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 100A 600pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,144 €
Min.: 10.000
Mult.: 1.000
: 1.000
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 250 mJ 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,141 €
Min.: 10.000
Mult.: 1.000
: 1.000
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
0,488 €
0,482 €
Min.: 2.000
Mult.: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 600pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,484 €
0,474 €
0,465 €
Min.: 2.400
Mult.: 400
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 720 V 1.06 kV 20 mm 6.5 kA 160 J 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,601 €
0,548 €
0,488 €
0,487 €
Min.: 2.000
Mult.: 400
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,91 €
1,20 €
0,963 €
0,903 €
Reel
0,685 €
Min.: 4.000
Mult.: 4.000
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 100A 500pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,955 €
0,903 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250A 600pF Non-Stocked Lead-Time 14 Weeks
0,144 €
Min.: 9.000
Mult.: 3.000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 600pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,645 €
0,385 €
0,267 €
0,248 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape