Varistors

Results: 21.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 230VAC 10% 20mm SuperioR 1.370In Stock
1,56 €
1,04 €
0,929 €
0,869 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 18 VDC 700PF 10.329In Stock
Cut Tape
0,396 €
0,246 €
0,213 €
0,198 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 4000PF 5.788In Stock
Cut Tape
0,826 €
0,535 €
0,497 €
0,486 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 175VAC 10% 14mm EnergetiQ 2.095In Stock
0,998 €
0,654 €
0,541 €
0,519 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 14mm StandarD 2.990In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,266 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
Eaton Electronics Varistors 180 VDC 350PF 2.202In Stock
Cut Tape
1,16 €
0,765 €
0,678 €
0,651 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 45 VDC 550PF 5.550In Stock
Cut Tape
0,92 €
0,588 €
0,515 €
0,482 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 0402 0.2 120v 16.822In Stock
Cut Tape
0,146 €
0,084 €
0,079 €
0,075 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 20.000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 95VAC 10% 7mm StandarD 5.978In Stock
Cut Tape
0,31 €
0,188 €
0,15 €
0,142 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 250 A 7.6 J 335 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.466In Stock
0,533 €
0,336 €
0,273 €
0,26 €
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors Fuse Body MOV 4In Stock
65,92 €
Min.: 1
Mult.: 1
M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 22V 2000A 12000pF 210In Stock
5,33 €
4,09 €
3,83 €
3,41 €
3,07 €
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 12 nF - 55 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient /Surge Absorbers 4In Stock
263,84 €
Min.: 1
Mult.: 1
ZNR MOVs 5.5 kV - 25 C + 70 C Bulk
Panasonic Industry Varistors 220VDC 1W 7500A L/S=10mm Long LD 1.700In Stock
1,09 €
0,719 €
0,636 €
0,597 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 7.5 kA 155 J 1.2 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Long LD 1.855In Stock
1,23 €
0,814 €
0,722 €
0,678 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
14,18 €
14,17 €
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8.709In Stock
0,275 €
0,17 €
0,133 €
0,128 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360VDC 1W 7500A L/S=10mm Long LD 2.000In Stock
1,09 €
0,719 €
0,636 €
0,597 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 7.5 kA 255 J 900 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Long LD 1.996In Stock
1,12 €
0,734 €
0,649 €
0,609 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk

Panasonic Industry Varistors 510V 6500A ZNR SUR ABSORBER 20MM 915In Stock
2,42 €
1,81 €
1,65 €
1,49 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C
Panasonic Industry Varistors 820volts 4500A 10mm Straight Leads 4.000In Stock
0,413 €
0,241 €
0,209 €
0,199 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD 3.839In Stock
1,27 €
0,774 €
0,507 €
0,401 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1000VDC 1W 7500A L/S=10mm Long LD 614In Stock
2,37 €
1,78 €
1,63 €
1,46 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 125 C Bulk
TDK Varistors 7.766In Stock
0,972 €
0,582 €
0,366 €
0,274 €
Min.: 1
Mult.: 1
NT14 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 400 pF - 40 C + 125 C
Panasonic Industry Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber 6.276In Stock
0,705 €
0,452 €
0,281 €
0,193 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 200 pF - 40 C + 85 C Bulk