2656270000

Weidmuller
470-2656270000
2656270000

Mfr.:

Description:
Current Transformers - Industrial KCMA-RCM-23D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Current Transformers - Industrial
18 A
40 mA
DIN Rail
30 Hz to 1 kHz
Brand: Weidmuller
Height: 93 mm
Length: 106 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 5 C
Factory Pack Quantity: 1
Termination Style: Wire Leads
Width: 58 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
378,07 € 378,07 €