Transformers

 Transformers
Transformers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many transformer manufacturers including  Bel, Boums, Tamura, Pulse Electronics, TDK, Triad Magnetics, Vacuumschmelze, Wurth Elektronik & more. Please view our selection of transformers below.
Results: 23.343
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD 386In Stock
11,85 €
6,72 €
Min.: 1
Mult.: 1
HALO Electronics Audio Transformers / Signal Transformers Co-Direct 64Kbps SMD 12P Dual Gullwing 208In Stock
16,79 €
10,82 €
8,83 €
7,14 €
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Board Mount TRANS CUST ONE-4-ALL MICROPROC 89In Stock
10,89 €
9,62 €
9,25 €
8,14 €
Min.: 1
Mult.: 1
5 VA 115 VAC, 230 VAC 10 V CT/5 V Through Hole
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V 149In Stock
15,28 €
14,50 €
10,78 €
8,78 €
Min.: 1
Mult.: 1
2.4 VA 115 VAC 10 V CT Chassis
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 7 W/LEADS 42In Stock
25,69 €
23,59 €
22,29 €
19,23 €
Min.: 1
Mult.: 1
56 VA 115 VAC 16 V CT Chassis
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 2-LPI
Due to size or weight of the product, your shipping charge may increase.
8In Stock
709,41 €
Min.: 1
Mult.: 1
2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 130VA W/LEADS 25In Stock
51,98 €
45,02 €
41,84 €
39,84 €
Min.: 1
Mult.: 1
130 VA 115 VAC, 230 VAC 28 V CT/14 V Chassis
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER A41 80VA W/LEADS 30In Stock
35,36 €
33,17 €
32,22 €
30,89 €
Min.: 1
Mult.: 1
80 VA 115 VAC, 230 VAC 20 V CT/10 V Chassis
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 6 39In Stock
24,04 €
21,64 €
18,33 €
18,32 €
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 24 V CT Chassis
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 7 W/LEADS 32In Stock
27,09 €
23,21 €
20,25 €
20,24 €
Min.: 1
Mult.: 1
56 VA 115 VAC, 230 VAC 56 V CT Chassis
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 8 W/LEADS 33In Stock
37,74 €
35,30 €
33,94 €
29,81 €
Min.: 1
Mult.: 1
100 VA 115 VAC, 230 VAC 28 V CT Chassis
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER DPC-5 507In Stock
11,08 €
9,36 €
8,59 €
8,07 €
Min.: 1
Mult.: 1
1.2 VA 115 VAC, 230 VAC 12.6 V CT/6.3 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER DPC-2 76In Stock
19,31 €
17,41 €
16,72 €
15,21 €
Min.: 1
Mult.: 1
10 VA 115 VAC, 230 VAC 24 V CT/12 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount 1500Vrms 24VA 8Term Thru-Hole 44In Stock
21,80 €
20,43 €
17,17 €
16,72 €
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Board Mount Radial Inductor with Leads,8200 H, 0.13A,Q>20 107In Stock
11,59 €
10,31 €
9,92 €
8,69 €
Min.: 1
Mult.: 1
1.1 VA 115 VAC, 230 VAC 10 V CT/5 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-3 99In Stock
12,64 €
11,34 €
10,90 €
9,74 €
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 10 V CT/5 V Through Hole
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER SPLIT-TRAN DST-7
Due to size or weight of the product, your shipping charge may increase.
11In Stock
383,75 €
Min.: 1
Mult.: 1
1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 11In Stock
175,93 €
171,20 €
156,43 €
Min.: 1
Mult.: 1
250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 100In Stock
25,08 €
22,61 €
20,66 €
20,12 €
18,83 €
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 230 V CT/115 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-24 79In Stock
16,92 €
15,24 €
14,61 €
13,40 €
Min.: 1
Mult.: 1
2 VA 115 VAC, 230 VAC 30 V CT/15 V Through Hole
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 78In Stock
21,90 €
19,75 €
18,75 €
17,04 €
Min.: 1
Mult.: 1
36 VA 115 VAC 24 V CT/12 V Through Hole


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT 431In Stock
9,61 €
8,66 €
8,28 €
8,01 €
Min.: 1
Mult.: 1
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/ POE+ 28In Stock
34,49 €
33,14 €
33,01 €
Min.: 1
Mult.: 1
Bourns Power Transformers - Board Mount HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C 3.642In Stock
Cut Tape
4,95 €
4,23 €
4,05 €
3,94 €
Reel
3,39 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT
Bourns Current Transformers - Board Mount Current Sense transformer, 20A, EE5, 3000uH 777In Stock
Cut Tape
3,73 €
3,37 €
3,07 €
2,98 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT