Inventek Systems WiFi Modules - 802.11

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE 335In Stock
15,35 €
13,57 €
Min.: 1
Mult.: 1
ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3 V 4.8 V 17 dBm - 40 C + 85 C Tray
Inventek WiFi Modules - 802.11 Certified w.fl External Antenna for the ISM14585-L35-P8 Module Non-Stocked Lead-Time 16 Weeks
6,34 €
Min.: 1.000
Mult.: 25
Bulk
Inventek WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE
ISM43362 802.11 b/g/n 2.4 GHz 72.2 Mb/s 3.3 V 3.3 V 17 dBm 345 mA 115 mA - 40 C + 85 C Reel
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
13,25 €
Min.: 648
Mult.: 72
ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray