Volatile Digital Potentiometer ICs

Results: 780
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Interface Type Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit V POT to GND 3.879In Stock
Cut Tape
0,585 €
0,581 €
0,49 €
0,474 €
Reel
0,416 €
Min.: 1
Mult.: 1
: 3.000
MCP4013 10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10K I2C single 7-bit volatile memory 2.772In Stock
6.000Expected 11/16/2026
Cut Tape
0,585 €
0,488 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 3.000
MCP4019 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 2.100In Stock
1,63 €
1,38 €
Min.: 1
Mult.: 1
50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 4.519In Stock
Cut Tape
1,63 €
1,62 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 3.300
50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI Rheo 1.827In Stock
1,03 €
0,86 €
0,765 €
Min.: 1
Mult.: 1
MCP4232 100 kOhms 150 PPM / C 20 % Dual 129 Tap Volatile Serial, SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 2.385In Stock
Cut Tape
1,07 €
0,903 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 3.300
MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C POT 2.254In Stock
10.000Expected 12/17/2026
Cut Tape
0,877 €
0,737 €
Reel
0,671 €
Min.: 1
Mult.: 1
: 2.500
MCP4551 10 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7/8-Bit Single I2C Digital POT with Volatile Memory 5.353In Stock
Cut Tape
0,877 €
0,737 €
0,734 €
0,733 €
Reel
0,685 €
Min.: 1
Mult.: 1
: 2.500
MCP4551 5 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 10K ohm, 5x5QFN 1.096In Stock
1,72 €
1,43 €
1,30 €
Min.: 1
Mult.: 1
10 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 50K ohm, 14ld TSSOP 1.631In Stock
1,72 €
1,43 €
1,30 €
Min.: 1
Mult.: 1
50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, volatile Potentiometer 10kohm 2.046In Stock
Cut Tape
1,72 €
1,43 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 2.500
10 kOhms Single 256 Tap Volatile I2C 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 1.909In Stock
1,03 €
0,86 €
0,765 €
Min.: 1
Mult.: 1
10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 1.956In Stock
1,07 €
0,886 €
0,817 €
Min.: 1
Mult.: 1
MCP4651 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 2.971In Stock
Cut Tape
1,07 €
0,903 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 2.500
MCP4651 100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 2.945In Stock
Cut Tape
1,07 €
0,903 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 3.300
100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 2.944In Stock
Cut Tape
1,07 €
0,903 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 2.500
100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT
3.184In Stock
Cut Tape
3,76 €
2,84 €
2,61 €
2,51 €
Reel
2,12 €
2,03 €
Min.: 1
Mult.: 1
: 250
AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT
18.649In Stock
Cut Tape
2,55 €
1,90 €
1,74 €
1,56 €
1,47 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 3.000
AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT
1.057In Stock
2,46 €
1,83 €
1,58 €
1,50 €
Min.: 1
Mult.: 1
AD5161 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT
11.048In Stock
8.000On Order
Cut Tape
3,91 €
2,95 €
2,71 €
2,45 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 1.000
AD5200 10 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER
876In Stock
Cut Tape
6,16 €
4,72 €
4,36 €
3,98 €
3,42 €
Min.: 1
Mult.: 1
AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile Serial (3-Wire, SPI) 2.5 V, 3 V, 5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer
2.052In Stock
7,83 €
6,06 €
5,62 €
5,13 €
Min.: 1
Mult.: 1
AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6-Channel 8-Bit Digital Potentiometer
1.972In Stock
Cut Tape
4,37 €
4,27 €
4,26 €
Reel
4,26 €
Min.: 1
Mult.: 1
: 1.000
AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer
334In Stock
7,49 €
5,81 €
5,30 €
4,86 €
Min.: 1
Mult.: 1
AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL
1.000In Stock
Cut Tape
2,23 €
2,18 €
2,17 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 1.000
AD5222 10 kOhms 35 PPM / C 30 % Dual 128 Tap Volatile Up/Down 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel