SOIC-24 Digital Potentiometer ICs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS 997In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 9.634In Stock
Min.: 1
Mult.: 1
Max.: 9.634
: 1.000

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS 204In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 680In Stock
Min.: 1
Mult.: 1

X9250 100 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 289In Stock
Min.: 1
Mult.: 1
Max.: 289

AD5204 100 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 212In Stock
Min.: 1
Mult.: 1
Max.: 212

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1K OHM 1.135In Stock
Min.: 1
Mult.: 1
Max.: 1.135
: 1.000

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 395In Stock
Min.: 1
Mult.: 1
: 1.000

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 876In Stock
Min.: 1
Mult.: 1
Max.: 876

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile Serial (3-Wire, SPI) 2.5 V, 3 V, 5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Channel 8-Bit Digital Potentiometer 1.972In Stock
Min.: 1
Mult.: 1
Max.: 1.972
: 1.000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 563In Stock
Min.: 1
Mult.: 1
Max.: 563

AD5206 100 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 334In Stock
Min.: 1
Mult.: 1
Max.: 334

AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 99In Stock
Min.: 1
Mult.: 1
Max.: 99

AD8403 50 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 24LD 30In Stock
Min.: 1
Mult.: 1

X9250 100 kOhms Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 87In Stock
Min.: 1
Mult.: 1

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs X9258TS24IZ-2 7 IIC 100K QD 256 TAPS 32In Stock
Min.: 1
Mult.: 1

X9258 100 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS 29In Stock
Min.: 1
Mult.: 1

X9258 100 kOhms Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER 154In Stock
Min.: 1
Mult.: 1
Max.: 154

AD5203 10 kOhms 700 PPM / C 30 % Quad 64 Tap Volatile SPI 2.7 V 10 nA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 219In Stock
Min.: 1
Mult.: 1
Max.: 219

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 93In Stock
Min.: 1
Mult.: 1
Max.: 93

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 163In Stock
Min.: 1
Mult.: 1
Max.: 163

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 128In Stock
248On Order
Min.: 1
Mult.: 1
Max.: 376

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 17In Stock
Min.: 1
Mult.: 1
Max.: 17

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 55In Stock
Min.: 1
Mult.: 1

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 50K QD 256 TAPS 50In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 5 V 100 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube