CPU - Central Processing Units

Results: 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core i7-1186GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 1In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1186GRE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 21In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1170 2.24 GHz 2 MB 2 Thread 4 W 8 GB DDR3L-1600 Intel Celeron Braswell N3010 Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-7100U Processor (3M Cache 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1356 2.4 GHz 3 MB 4 Thread 15 W 32 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 4 GT/s Intel Core i3 Kaby Lake Intel Core i3-7100U Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.5 GHz 4 MB 2 Thread 8.5 W 128 GB DDR4-1866 Intel Atom Denverton C3338 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Pentium 64 bit 4 Core FCBGA-1170 2.56 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Pentium Braswell N3710 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 7In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Celeron 64 bit 4 Core FCBGA-1170 2.24 GHz 2 MB 4 Thread 6 W 8 GB DDR3L-1600 Intel Celeron Braswell N3160 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Processor N4200 (2M Cache, up to 2.50 GHz) FC-BGA15F, Tray 2In Stock
Min.: 1
Mult.: 1

FCBGA-1296 Tray
Intel CPU - Central Processing Units Intel Atom x6212RE Processor (1.5M Cache, 1.20 GHz) FC-BGA16C, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 2 Core DDR4-3200 1.2 GHz 1.5 MB 2 Thread 6 W 32 GB DDR4-3200 16 GT/s PCI Intel Atom Elkhart Lake 6212RE Embedded Tray
Intel CPU - Central Processing Units Intel Processor N100 (6M Cache up to 3. 1In Stock
25Expected 12/30/2026
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305E (8M Cache 2In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Xeon D-1627 Processor (6M Cache, 2.90 GHz) FC-BGA14C, TRAY 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.9 GHz 6 MB 8 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1627 Non-Embedded + 82 C Tray
Intel CPU - Central Processing Units 64BIT MPU
1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 16 Core FCBGA-1310 2 GHz 16 MB 16 Thread 31 W 256 GB DDR4-2400 Intel Atom Denverton C3958 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301989 700 1.33G 1MB FCBGA 29In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3805 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 3 W 8 GB DDR3L-1067 Intel Atom Bay Trail E3805 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3.5 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Kaby Lake i5-7300U Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
6In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.2 GHz 8 MB 4 Thread 16 W 256 GB DDR4-2133 Intel Atom Denverton C3558 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor N3350 (2M Cache, up to 2.40 GHz) FC-BGA15F, Tray 31In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache 3In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1518 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i5 Coffee Lake i5-8400H Embedded + 100 C Tray
Intel CPU - Central Processing Units CHPSET ICH 82C621 FC BGA1310 SR3HL 89In Stock
Min.: 1
Mult.: 1
: 300

FCBGA-1310 Reel, Cut Tape, MouseReel
Intel CM8070104423707SRH6F
Intel CPU - Central Processing Units Intel Core i3-10100TE Processor (6M Cache, up to 3.60 GHz) FC-LGA14C, Tray 4In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.6 GHz 6 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100TE Embedded Tray
Intel FJ8071505380712
Intel CPU - Central Processing Units Intel Atom x7433RE processor (6M Cache, up to 3.40 GHz) FC-BGA16F, Tray 5In Stock
353On Order
Min.: 1
Mult.: 1
Max.: 60

FCBGA-1264 Tray