16-bit Microcontrollers - MCU

Results: 1.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1.995In Stock
6,78 €
6,22 €
5,63 €
Min.: 1
Mult.: 1
PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 3.343In Stock
6,11 €
5,62 €
5,09 €
Min.: 1
Mult.: 1
PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 3.050In Stock
Cut Tape
6,20 €
6,05 €
Reel
5,14 €
Min.: 1
Mult.: 1
: 1.200
PIC24F 128 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 5.711In Stock
10,86 €
9,96 €
9,00 €
Min.: 1
Mult.: 1
PIC24E 512 kB 52 kB TQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 5.160In Stock
3,14 €
2,87 €
2,61 €
Min.: 1
Mult.: 1
PIC24F 16 kB 4 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, LCD, 100-pin 4.019In Stock
3,43 €
3,14 €
2,85 €
Min.: 1
Mult.: 1
PIC24F 256 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 86 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 3.315In Stock
Cut Tape
7,51 €
7,34 €
Reel
6,23 €
Min.: 1
Mult.: 1
: 1.200
PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 64KB Flash, 16KB RAM, 44 pin 20.106In Stock
1,65 €
1,51 €
1,39 €
Min.: 1
Mult.: 1
PIC24F 64 kB 16 kB TQFP-44 32 MHz 10 bit, 12 bit 36 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics 2.461In Stock
8,98 €
8,22 €
7,45 €
Min.: 1
Mult.: 1
PIC24F 256 kB 96 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA210 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin 9.794In Stock
1,57 €
1,43 €
1,30 €
Min.: 1
Mult.: 1
PIC24F 128 kB 16 kB UQFN-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16MIPS 21I/O 16b Fam 11.826In Stock
3,43 €
3,14 €
2,85 €
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 12.760In Stock
3,92 €
3,59 €
3,26 €
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 13.110In Stock
2,34 €
2,15 €
1,96 €
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM 725In Stock
3,75 €
3,43 €
3,11 €
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 1.427In Stock
8,63 €
7,91 €
7,17 €
Min.: 1
Mult.: 1
PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 234In Stock
7,89 €
7,24 €
Min.: 1
Mult.: 1
PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1.714In Stock
3,29 €
3,02 €
2,73 €
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS 2.595In Stock
Cut Tape
2,49 €
2,43 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 1.600
PIC24F 16 kB 1.5 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 2.599In Stock
3,66 €
3,35 €
3,04 €
Min.: 1
Mult.: 1
PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 8 KB Flash 1 KB RAM 805In Stock
2,96 €
2,72 €
2,45 €
Min.: 1
Mult.: 1
PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKM10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 416In Stock
5,56 €
5,10 €
4,63 €
Min.: 1
Mult.: 1
PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 1.484In Stock
3,68 €
3,39 €
3,05 €
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 1.352In Stock
8,51 €
7,80 €
Min.: 1
Mult.: 1
PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 880In Stock
Cut Tape
3,66 €
3,59 €
Reel
3,05 €
Min.: 1
Mult.: 1
: 1.600
PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRAM XLP USB OTG 2.647In Stock
3,96 €
3,65 €
3,29 €
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube