Parallax 32-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Parallax 32-bit Microcontrollers - MCU IC-P8X32A-Q44 (QFP) 2.296In Stock
10,01 €
Min.: 1
Mult.: 1
Propeller SMD/SMT LQFP-44 RISC 32 kB 32 kB 32 bit No ADC 80 MHz 32 I/O 2.7 V 3.6 V - 55 C + 125 C
Parallax 32-bit Microcontrollers - MCU P8X32A-D40 (DIP) 382In Stock
10,01 €
Min.: 1
Mult.: 1
Propeller Through Hole DIP-40 RISC 32 kB 32 kB 32 bit No ADC 80 MHz 32 I/O 2.7 V 3.6 V - 55 C + 125 C
Parallax 32-bit Microcontrollers - MCU P2X8C4M64P P2 multicore uC 9In Stock
11,60 €
Min.: 1
Mult.: 1
Propeller Multicore Microcontroller SMD/SMT TQFP-100 Propeller 2 544 kB 544 kB 32 bit 14 bit 180 MHz 64 I/O 1.7 V 1.9 V - 40 C + 105 C