SSOP-48 8-bit Microcontrollers - MCU

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 1.924In Stock
19,33 €
16,53 €
13,76 €
13,30 €
Min.: 1
Mult.: 1
8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 586In Stock
8,97 €
7,94 €
6,13 €
5,43 €
Min.: 1
Mult.: 1
8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 8051 8bit 67MHz 64KB 1.000In Stock
Cut Tape
20,46 €
16,53 €
15,85 €
13,97 €
Reel
11,74 €
Min.: 1
Mult.: 1
: 1.000
8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 5In Stock
6,73 €
4,95 €
4,61 €
4,05 €
Min.: 1
Mult.: 1
M8C 8 kB 1 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 590In Stock
8,17 €
7,16 €
5,56 €
5,34 €
Min.: 1
Mult.: 1
8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 371In Stock
10,30 €
9,72 €
7,10 €
6,83 €
Min.: 1
Mult.: 1
8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM 495In Stock
11,46 €
10,99 €
8,76 €
8,40 €
Min.: 1
Mult.: 1
M8C 16 kB 256 B SSOP-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27643 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 237In Stock
19,02 €
18,46 €
13,53 €
13,08 €
Min.: 1
Mult.: 1
8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 29 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 359In Stock
13,85 €
12,93 €
10,15 €
9,80 €
Min.: 1
Mult.: 1
M8C 32 kB 2 kB SSOP-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29x66 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 4In Stock
7,50 €
6,05 €
4,42 €
4,24 €
Min.: 1
Mult.: 1
M8C 16 kB 2 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 134In Stock
10,61 €
9,48 €
7,33 €
7,24 €
Min.: 1
Mult.: 1
8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3445 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 31 I/O Non-Stocked Lead-Time 10 Weeks
Reel
3,21 €
3,06 €
Min.: 1.000
Mult.: 1.000
: 1.000
M8C 8 kB 1 kB SSOP-48 SMD/SMT 8 bit CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V Non-Stocked Lead-Time 10 Weeks
8,97 €
6,93 €
6,61 €
4,91 €
Min.: 1
Mult.: 1
8051 16 kB 2 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V Non-Stocked Lead-Time 10 Weeks
5,47 €
5,29 €
Min.: 600
Mult.: 600
8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tube
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 25 I/O Non-Stocked Lead-Time 10 Weeks
Reel
6,39 €
Min.: 1.000
Mult.: 1.000
: 1.000
8051 SSOP-48 SMD/SMT 8 bit CY8C3246 Reel
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 25 I/O Non-Stocked Lead-Time 10 Weeks
Reel
12,44 €
Min.: 1.000
Mult.: 1.000
: 1.000
8051 SSOP-48 SMD/SMT 8 bit CY8C3866 Reel