Microcontrollers - MCU

Results: 5.419
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 417In Stock
9,78 €
7,63 €
Min.: 1
Mult.: 1
Max.: 20
LQFP-144 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 1.021In Stock
8,14 €
6,30 €
5,57 €
5,22 €
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 974In Stock
8,88 €
6,88 €
6,33 €
5,69 €
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2.858In Stock
1.560Expected 11/12/2026
3,35 €
2,91 €
2,74 €
2,53 €
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2.742In Stock
4,65 €
3,08 €
2,80 €
2,38 €
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 64 MHz 20 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, Q-SPI, USB OTG, TZ 2.861In Stock
4,15 €
3,25 €
3,03 €
2,67 €
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 64 MHz 26 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2.816In Stock
3,52 €
2,66 €
2,30 €
2,19 €
Min.: 1
Mult.: 1
SMD/SMT STM8 16 kB 8 bit No ADC 16 MHz 17 I/O 4 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 395In Stock
9,17 €
7,09 €
6,76 €
5,87 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 51 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32U575OIY3QTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2 Mbytes Flash 5In Stock
Cut Tape
10,64 €
8,13 €
7,42 €
6,92 €
6,43 €
Reel
5,93 €
Min.: 1
Mult.: 1
: 5.000
SMD/SMT WLCSP-90 ARM Cortex M33 2 MB 32 bit 12 bit, 14 bit 160 MHz 69 I/O 786 kB 1.71 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32U5A9BJY3QTR
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone 160 MHz 4 Mbytes of Flash 6In Stock
500On Order
Cut Tape
18,58 €
14,57 €
13,48 €
12,59 €
Reel
11,41 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
16,97 €
13,54 €
11,77 €
11,54 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 ARM Cortex M3 768 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash 129In Stock
10,48 €
8,15 €
7,77 €
6,75 €
Min.: 1
Mult.: 1
Max.: 100
LQFP-100 Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 324In Stock
5,33 €
4,07 €
3,56 €
3,32 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 36 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 138In Stock
10,28 €
8,02 €
7,10 €
6,75 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4 384 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 109In Stock
13,18 €
11,23 €
10,88 €
10,87 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-216 ARM Cortex M7 512 kB 32 bit 3 x 12 bit 216 MHz 168 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 1.547In Stock
16,95 €
13,42 €
12,01 €
11,58 €
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 2.998In Stock
20,49 €
16,32 €
14,65 €
14,14 €
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1.552In Stock
19,26 €
15,32 €
13,73 €
13,24 €
Min.: 1
Mult.: 1
Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 1.074In Stock
1.560Expected 3/19/2027
2,35 €
1,74 €
1,50 €
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 412In Stock
540Expected 12/7/2026
3,29 €
2,30 €
2,01 €
1,80 €
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 824In Stock
1.500Expected 5/25/2027
2,35 €
1,75 €
1,51 €
1,43 €
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.060In Stock
2,35 €
1,75 €
1,51 €
1,43 €
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.122In Stock
2,27 €
1,69 €
1,45 €
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 728In Stock
2,90 €
2,17 €
1,87 €
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 813In Stock
1.500Expected 5/25/2027
2,54 €
1,89 €
1,63 €
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray