Microcontrollers - MCU

Results: 5.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 8.364In Stock
7.400Expected 12/7/2026
1,48 €
0,955 €
0,85 €
0,75 €
Min.: 1
Mult.: 1
Max.: 300
Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 16.662In Stock
0,98 €
0,707 €
0,597 €
0,513 €
Min.: 1
Mult.: 1
Max.: 2.000
SMD/SMT SON-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 32kB Flash, 6kB RAM, 48MHz 4.073In Stock
14.000On Order
0,783 €
0,558 €
0,469 €
0,418 €
0,394 €
Min.: 1
Mult.: 1
Max.: 1.000
SMD/SMT SON-8 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 3.404In Stock
1,89 €
1,21 €
1,08 €
0,886 €
0,777 €
Min.: 1
Mult.: 1
Max.: 300
SMD/SMT UFQFPN-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 45 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.112In Stock
1,38 €
1,01 €
0,854 €
0,808 €
Min.: 1
Mult.: 1
Max.: 750
SMD/SMT UFQFPN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 45 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 10.886In Stock
2.960Expected 11/12/2026
1,40 €
0,98 €
0,833 €
0,737 €
Min.: 1
Mult.: 1
Max.: 1.000
SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 18 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 9.237In Stock
1,53 €
1,08 €
0,92 €
0,817 €
Min.: 1
Mult.: 1
Max.: 1.480
SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 18 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.833In Stock
8.820Expected 1/21/2027
1,20 €
0,877 €
0,741 €
0,70 €
Min.: 1
Mult.: 1
Max.: 750
SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART time 2.616In Stock
1,64 €
1,20 €
1,01 €
0,903 €
Min.: 1
Mult.: 1
Max.: 100
Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU, 2x USART 2.026In Stock
2,00 €
1,29 €
1,15 €
0,955 €
Min.: 1
Mult.: 1
Max.: 500
Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 3.807In Stock
2,18 €
1,50 €
1,36 €
1,14 €
Min.: 1
Mult.: 1
Max.: 1.500
ARM Cortex M0 128 kB 48 MHz 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 2.037In Stock
4.680Expected 12/31/2026
1,81 €
1,33 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
Max.: 100
ARM Cortex M0 128 kB 48 MHz 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM 48 MHz CPU, 2x USART 2.708In Stock
1,41 €
1,02 €
0,869 €
Min.: 1
Mult.: 1
Max.: 100
Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 2.153In Stock
28.120On Order
1,55 €
1,13 €
0,963 €
0,912 €
Min.: 1
Mult.: 1
Max.: 100
Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM 48 MHz CPU, 2x USART 5.875In Stock
1,50 €
1,09 €
0,998 €
0,903 €
0,822 €
Min.: 1
Mult.: 1
Max.: 500
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 3.540In Stock
9.000On Order
1,95 €
1,44 €
1,23 €
1,20 €
1,08 €
Min.: 1
Mult.: 1
Max.: 750
Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 2.312In Stock
2,08 €
1,47 €
1,30 €
1,08 €
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT UFQFPN-32 ARM Cortex M0 128 kB 48 MHz 24 kB Tray

STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 553In Stock
2.496Expected 5/10/2027
5,92 €
4,53 €
3,97 €
3,80 €
Min.: 1
Mult.: 1
SMD/SMT UFBGA-100 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 767In Stock
5.760On Order
6,60 €
4,91 €
4,42 €
4,13 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 1.544In Stock
2.520Expected 7/12/2027
6,51 €
5,01 €
4,41 €
4,22 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 1.604In Stock
9,29 €
7,20 €
6,41 €
6,27 €
Min.: 1
Mult.: 1
SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 2.028In Stock
10,61 €
8,47 €
7,53 €
7,10 €
Min.: 1
Mult.: 1
SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes Flash, 1MB RAM, 480 MHz CPU 480In Stock
23,27 €
18,63 €
16,77 €
16,19 €
Min.: 1
Mult.: 1
SMD/SMT UFBGA-265 ARM Cortex M7 2 MB 32 bit 16 bit 480 MHz 168 I/O 1 MB 1.2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 1.136In Stock
8,67 €
6,85 €
6,30 €
5,85 €
Min.: 1
Mult.: 1
SMD/SMT UFBGA-201 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 122 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP 1.337In Stock
7,93 €
5,81 €
5,28 €
4,90 €
Min.: 1
Mult.: 1
SMD/SMT VQFN-68 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 45 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray