8 bit 8-bit Microcontrollers - MCU

Results: 12.316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 664In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SPDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 997In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB SOIC-20 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 1.428In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 921In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB UQFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 571In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.229In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 501In Stock
Min.: 1
Mult.: 1

RISC 64 kB 8 kB PDIP-8 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26/46/56Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.270In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 32 kB 2 kB 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 1.037In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 3.225In Stock
Min.: 1
Mult.: 1
: 3.300

PIC18 16 kB 512 B QFN-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.120In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.776In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 730In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB UQFN-28 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 704In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1.531In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 2.450In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 4Kb FLASH 256K RAM 3.714In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B QFN-32 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 2.600In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 48 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 824In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 20 bit 48 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 701In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SPDIP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C AVR16/32DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 710In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 526In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN 1.988In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 125C, Green 3.274In Stock
Min.: 1
Mult.: 1

16 kB 2 kB SOIC-14 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz 5V 7.014In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 512 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape, MouseReel