QFN-24 Microcontrollers - MCU

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU MCU Renesas Risc-V 48MHz 128K/16K QFN24 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 RISC-V 128 kB 32 bit 12 bit 48 MHz 18 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 8 kB ADC AES MCU Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 1.98 V 3.8 V - 40 C + 85 C Reel
Silicon Labs ARM Microcontrollers - MCU 8k Flash, 2k RAM, ADC, AES Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 50MHz 16kB 5V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 16 kB 8 bit 50 MHz 18 I/O 256 B 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 32 kB 8 bit 12 bit 50 MHz 18 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 18 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-24 CIP-51 8051 16 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 24 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 S08 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MKL05Z32VFK4R
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 32k Flash Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel
Lumissil 8-bit Microcontrollers - MCU MCU with 2KB SRAM and 32Kx16 ECC E-Flash, QFN-24 (4mm x 4mm) Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT QFN-24 8051 32 kB 8 bit 20 bit 16 MHz 20 I/O 2 kB 2.5 V 5.5 V - 40 C + 85 C Reel