MouseReel Microcontrollers - MCU

Results: 3.824
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 3.120In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2.550In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1.756In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz 7.125In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 2.384In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AVR 1 kB 8 bit 10 bit 10 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V 3.040In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-Narrow-14 AVR 2 kB 8 bit 10 bit 10 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 1.997In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 1.467In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 2.819In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 3.771In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 3 kB 8 bit 8 bit 20 MHz 24 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.545In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 28 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 3.859In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC16 3.5 kB 8 bit 10 bit 32 MHz 18 I/O 128 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 727In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC18 16 kB 8 bit 10 bit 48 MHz 15 I/O 768 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.067In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache MCU Graphics Integrated 694In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 120 I/O 640 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 8K Flash 512B RAM IND 899In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-28 M8C 8 kB 8 bit 10 bit 24 MHz 24 I/O 512 B 2.4 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 24 MHZ, TQFP44, IND TEMP, GREEN 3.625In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 8051 8 kB 8 bit No ADC 24 MHz 32 I/O 256 B 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 1.481In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1.455In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 6.367In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 929In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1.722In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IND TEMP GREEN, 1.6-3.6V 3.249In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-64 AVR 64 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 2.075In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel