Tube Microcontrollers - MCU

Results: 7.984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 494In Stock
1,90 €
1,75 €
1,57 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 RISC 7 kB 8 bit 12 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 350In Stock
1,99 €
1,82 €
1,65 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 RISC 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 323In Stock
2,12 €
1,95 €
1,77 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 RISC 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 2MHz IndTemp SOIC18 168In Stock
3,77 €
3,61 €
3,51 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 512 B 8 bit No ADC 40 MHz 12 I/O 25 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 174In Stock
2,73 €
2,52 €
2,28 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC24F 16 kB 16 bit 10 bit 32 MHz 21 I/O 1 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 363In Stock
2,02 €
1,86 €
1,69 €
Min.: 1
Mult.: 1
SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 48 MHz 17 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 249In Stock
1,76 €
1,62 €
1,47 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC16 4 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 79In Stock
2,14 €
1,96 €
1,78 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 247In Stock
2,06 €
1,91 €
1,72 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 5In Stock
2,30 €
2,10 €
1,91 €
Min.: 1
Mult.: 1
Through Hole DIP-20 PIC16 14 kB 8 bit 10 bit 48 MHz 17 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 44In Stock
9,71 €
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 441In Stock
1,70 €
1,56 €
1,41 €
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 16 kB 8 bit 12 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB FL 512 RAM 111In Stock
4,10 €
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC18 8 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 23In Stock
3,04 €
2,76 €
2,52 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 PIC24F 16 kB 16 bit 10 bit 32 MHz 18 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 5In Stock
6,73 €
4,95 €
4,61 €
4,05 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-48 M8C 8 kB 8 bit 10 bit 24 MHz 34 I/O 1 kB 1.71 V 5.5 V - 40 C + 85 C Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 2.822In Stock
6,70 €
4,93 €
4,58 €
4,03 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 40 MHz 12 I/O 256 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB LFO 8-bit MCU 1.911In Stock
8,94 €
7,08 €
6,40 €
6,00 €
Min.: 1
Mult.: 1
SMD/SMT QFN-20 8051 8 kB 8 bit 10 bit 25 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 6.193In Stock
11,82 €
9,56 €
8,90 €
8,18 €
Min.: 1
Mult.: 1
SMD/SMT QFN-28 8051 16 kB 8 bit 12 bit 50 MHz 20 I/O 2.31 kB 2 V 5.25 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH 20MHZ 2.4-5.5V 264In Stock
2,32 €
2,15 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 8051 2 kB 8 bit No ADC 20 MHz 15 I/O 256 B 2.4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TSSOP14, Ind 85C, Green 1.330In Stock
0,774 €
0,705 €
0,637 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 16 kB 8 bit 12 bit 20 MHz 2 kB 1.8 V 5.5 V - 40 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 777In Stock
3,51 €
3,22 €
2,92 €
Min.: 1
Mult.: 1
SMD/SMT UQFN-44 PIC24F 16 kB 16 bit 12 bit 32 MHz 37 I/O 2 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 405In Stock
1,80 €
1,63 €
1,48 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24E 32 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 4 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1.437In Stock
0,748 €
0,697 €
0,693 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC10 768 B 8 bit 8 bit 8 MHz 4 I/O 23 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 917In Stock
0,748 €
0,679 €
0,615 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4 MHz SOIC18 294In Stock
2,02 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 PIC16 1 kB 8 bit No ADC 4 MHz 12 I/O 25 B 4.5 V 5.5 V 0 C + 70 C Tube