ARM Microcontrollers - MCU

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4.680In Stock
6,79 €
4,99 €
4,64 €
4,09 €
Min.: 1
Mult.: 1
STM32F098CC SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2.496In Stock
12,19 €
9,55 €
8,85 €
8,17 €
Min.: 1
Mult.: 1
STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2.383In Stock
5,10 €
3,95 €
3,66 €
3,37 €
Min.: 1
Mult.: 1
STM32L452RC SMD/SMT UFBGA-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48
This product may require additional documentation to export from the United States.
3.018In Stock
6,75 €
5,72 €
5,50 €
5,05 €
Min.: 1
Mult.: 1
STM32WL Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 975In Stock
Cut Tape
11,27 €
8,83 €
7,86 €
7,55 €
Reel
6,87 €
Min.: 1
Mult.: 1
: 1.000
SPC560B54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 4.751In Stock
Cut Tape
4,88 €
3,86 €
3,35 €
3,05 €
Reel
2,65 €
Min.: 1
Mult.: 1
: 5.000
STM32F072CB WLCSP-49 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 960In Stock
22,15 €
17,71 €
15,93 €
15,38 €
Min.: 1
Mult.: 1
STM32F746NG ARM Cortex M7 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
23,07 €
18,44 €
16,59 €
16,01 €
Min.: 1
Mult.: 1
STM32F4 SMD/SMT LQFP-208 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 168 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line of Stellar electrification MCUs, 32-bit Arm Cortex-M7 automotive MCU 1.234In Stock
Cut Tape
17,72 €
14,06 €
12,99 €
12,13 €
Reel
10,94 €
Min.: 1
Mult.: 1
: 800
SMD/SMT eTQFP-100 96 kB 12 bit 306.7 MHz 256 kB 1.225 V 1.345 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 4.377In Stock
Cut Tape
1,29 €
0,937 €
0,79 €
0,746 €
0,731 €
Reel
0,731 €
Min.: 1
Mult.: 1
Max.: 250
: 5.000
STM32C0 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 6.363In Stock
1,48 €
1,08 €
0,912 €
0,857 €
Min.: 1
Mult.: 1
Max.: 1.000
STM32C0 Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM, 48 MHz CPU 5.124In Stock
2.940Expected 12/31/2026
1,50 €
1,09 €
0,929 €
0,877 €
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.303In Stock
1,32 €
0,972 €
0,819 €
0,774 €
0,767 €
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.665In Stock
2.940Expected 4/26/2027
1,38 €
1,01 €
0,854 €
0,808 €
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 24 Kbytes RAM, 48 MHz CPU 4.766In Stock
1,80 €
1,32 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
Max.: 750
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash memory, 24 Kbytes RAM, 48 MHz CPU 2.324In Stock
1,91 €
1,40 €
1,20 €
1,14 €
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM, 48 MHz CPU 2.149In Stock
2,20 €
1,51 €
1,38 €
1,16 €
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 1.480In Stock
1.560Expected 11/5/2026
2,11 €
1,57 €
1,34 €
1,27 €
1,16 €
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM, 48 MHz CPU 2.632In Stock
1,87 €
1,38 €
1,18 €
1,12 €
Min.: 1
Mult.: 1
Max.: 300
STM32C0 Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM, 48 MHz CPU 3.052In Stock
1,86 €
1,37 €
1,17 €
1,14 €
1,02 €
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM, 48 MHz CPU 5.334In Stock
5.880Expected 11/5/2026
2,34 €
1,69 €
1,48 €
1,34 €
Min.: 1
Mult.: 1
Max.: 2.940
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 1.931In Stock
3.000Expected 4/19/2027
1,82 €
1,34 €
1,15 €
1,09 €
0,989 €
Min.: 1
Mult.: 1
Max.: 500
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 2.202In Stock
2,03 €
1,51 €
1,29 €
1,22 €
1,20 €
Min.: 1
Mult.: 1
Max.: 250
STM32C0 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 2.940In Stock
2,46 €
1,82 €
1,57 €
1,50 €
1,34 €
Min.: 1
Mult.: 1
Max.: 750
STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 30 I/O 36 kB 2 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 36 Kbytes RAM 48 MHz CPU 4x USART 1.709In Stock
2,53 €
1,61 €
1,49 €
1,46 €
Min.: 1
Mult.: 1
Max.: 150
STM32C0 Tray