4 kB ARM Microcontrollers - MCU

Results: 900
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 2.096In Stock
Min.: 1
Mult.: 1

PSoC4200 SMD/SMT UFQFN-40 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 34 I/O 4 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz,USB 9.966In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz, T&R 1.207In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 2.345In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 2.853In Stock
Min.: 1
Mult.: 1

PSOC 4000 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 10 bit 24 MHz 27 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC4 6.062In Stock
Min.: 1
Mult.: 1

PSOC 4000 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 10 bit 24 MHz 27 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 2.348In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT SSOP-28 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tube
Infineon Technologies ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 1.916In Stock
Min.: 1
Mult.: 1
: 2.500

PSOC 4100 SMD/SMT UFQFN-40 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 34 I/O 4 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 48MHZ 20 GPIO 28-SSOP 1.160In Stock
Min.: 1
Mult.: 1

PSOC 4100PS SMD/SMT SSOP-28 ARM Cortex M0+ 32 kB 32 bit 10 bit, 12 bit 48 MHz 20 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU 8.085In Stock
Min.: 1
Mult.: 1

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 85C, GREEN,1.6-3.6V,48MHz 4.665In Stock
Min.: 1
Mult.: 1
: 5.000

SAML21 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 25 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LFCSP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2.634In Stock
Min.: 1
Mult.: 1

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4.045In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 128K 64LQFP 5.038In Stock
Min.: 1
Mult.: 1

S124 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 14 bit 32 MHz 51 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 1.276In Stock
Min.: 1
Mult.: 1

STM32F031F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz 965In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

EFM32TG SMD/SMT QFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN48 615In Stock
Min.: 1
Mult.: 1
: 1.000

EFM32ZG SMD/SMT QFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 37 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 5.282In Stock
Min.: 1
Mult.: 1
: 2.500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 48 kB 32 bit 8 bit, 10 bit 25 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 S-Series CapSense 901In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 10 bit, 12 bit 24 MHz 27 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 3.621In Stock
Min.: 1
Mult.: 1
: 2.500

LPC81x SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 30 MHz 14 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 4.749In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+16KB FLASH 1.6-3.6V 48MHz 4.087In Stock
Min.: 1
Mult.: 1
: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 2.516In Stock
Min.: 1
Mult.: 1
: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel