ARM Microcontrollers - MCU

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB, LCD 1.585In Stock
6,59 €
4,71 €
4,33 €
4,09 €
Min.: 1
Mult.: 1
STM32L073VZ SMD/SMT ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 974In Stock
7,39 €
6,24 €
5,85 €
5,63 €
5,62 €
Min.: 1
Mult.: 1
STM32L152RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 32 MHz 51 I/O 80 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Cortex-M3 MCU 128 Kbytes of Flash , RTC, LCD, USB 727In Stock
7,91 €
5,70 €
5,23 €
5,09 €
Min.: 1
Mult.: 1
STM32L152VB-A SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 83 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB 4.716In Stock
3,87 €
2,93 €
2,55 €
2,43 €
2,24 €
Min.: 1
Mult.: 1
Max.: 750
STM32L412CB SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 2 x 12 bit 80 MHz 38 I/O 40 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash LCD, USB, AES-2 671In Stock
5,50 €
4,21 €
3,70 €
3,53 €
Min.: 1
Mult.: 1
Max.: 250
STM32L443CC SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 38 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 505In Stock
11,28 €
8,81 €
7,71 €
7,41 €
7,09 €
Min.: 1
Mult.: 1
Max.: 250
STM32L4P5VG Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 580In Stock
8,86 €
7,44 €
7,02 €
6,53 €
6,32 €
Min.: 1
Mult.: 1
Max.: 250
STM32L4Q5CG SMD/SMT ARM Cortex M4 1 MB 32 bit 2 x 12 bit 120 MHz 38 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2.255In Stock
12,01 €
9,27 €
8,39 €
7,88 €
Min.: 1
Mult.: 1
Max.: 500
STM32L5 SMD/SMT UFBGA-132 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 110 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz Cortex-M0+ 32 MHz w/320 Kbyte 3.120In Stock
3,61 €
3,12 €
2,95 €
2,67 €
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFQFPN-48 ARM Cortex M0+, ARM Cortex M4 320 kB 32 bit 12 bit 32 MHz 30 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes 2.992In Stock
5,94 €
4,95 €
4,69 €
4,22 €
Min.: 1
Mult.: 1
STM32WB SMD/SMT UFQFPN-48 ARM Cortex M0+, ARM Cortex M4 512 kB 32 bit 12 bit 32 MHz, 64 MHz 30 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU 7.843In Stock
2,55 €
1,91 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 864In Stock
4,67 €
3,62 €
3,41 €
3,23 €
Min.: 1
Mult.: 1
STM32F071VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 32kB Flash 667In Stock
6,44 €
4,58 €
4,36 €
4,10 €
Min.: 1
Mult.: 1
STM32F100VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 512kB Flash 567In Stock
9,51 €
6,91 €
6,35 €
5,89 €
Min.: 1
Mult.: 1
STM32F100VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 966In Stock
5,12 €
3,98 €
3,74 €
3,48 €
Min.: 1
Mult.: 1
STM32F103C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 64 PIN 32KB 1.001In Stock
6,11 €
4,69 €
4,12 €
4,00 €
Min.: 1
Mult.: 1
STM32F103R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash 891In Stock
2.880On Order
13,26 €
10,39 €
9,62 €
8,88 €
Min.: 1
Mult.: 1
STM32F103RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 339In Stock
10,51 €
8,50 €
7,83 €
7,24 €
Min.: 1
Mult.: 1
STM32F103VE SMD/SMT BGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 512 Kbytes of Flash , 120 MHz CPU, ART Accel 511In Stock
13,18 €
9,71 €
8,97 €
8,36 €
8,18 €
Min.: 1
Mult.: 1
STM32F205VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 256 Kbytes of Flash 120 MHz CPU, ART Accel, E 268In Stock
15,57 €
12,23 €
10,93 €
10,34 €
Min.: 1
Mult.: 1
STM32F207ZC LQFP-144 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 497In Stock
5,81 €
4,45 €
3,91 €
3,65 €
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 32 kB 32 bit 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 517In Stock
9,46 €
7,84 €
7,48 €
6,50 €
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 384 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 86 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 694In Stock
Cut Tape
10,29 €
8,17 €
7,45 €
6,89 €
Reel
6,39 €
Min.: 1
Mult.: 1
: 1.000
STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 86 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 16 Kbytes of Flash 7 1.189In Stock
5,74 €
4,39 €
3,86 €
3,69 €
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-32 ARM Cortex M4 16 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 35 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 2.057In Stock
4,37 €
3,23 €
2,90 €
2,77 €
Min.: 1
Mult.: 1
STM32F410CB SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 36 I/O 32 kB 1.7 V 3.6 V - 40 C + 85 C Tray