ARM Microcontrollers - MCU

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4.042In Stock
5,96 €
4,58 €
4,02 €
3,75 €
Min.: 1
Mult.: 1
STM32F101R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 64 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K MED Performance LN 4.887In Stock
1.500Expected 2/1/2027
7,66 €
5,74 €
5,48 €
4,76 €
Min.: 1
Mult.: 1
STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 128 Kbytes of Flash 72 MHz CPU, m 4.559In Stock
Cut Tape
7,37 €
5,62 €
5,01 €
4,70 €
Reel
3,98 €
Min.: 1
Mult.: 1
: 2.500
STM32F103CB SMD/SMT UFQFPN-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 18.687In Stock
Cut Tape
7,85 €
6,08 €
5,37 €
5,14 €
Reel
4,42 €
Min.: 1
Mult.: 1
: 1.000
STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 16.741In Stock
7,97 €
6,52 €
5,56 €
5,21 €
Min.: 1
Mult.: 1
STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 11.424In Stock
Cut Tape
8,45 €
6,64 €
6,01 €
5,63 €
5,50 €
Reel
5,50 €
Min.: 1
Mult.: 1
Max.: 480
: 1.000
STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 2.656In Stock
8,71 €
6,89 €
6,38 €
5,80 €
Min.: 1
Mult.: 1
STM32F103RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 3.957In Stock
Cut Tape
8,97 €
6,93 €
6,61 €
5,74 €
Reel
5,05 €
Min.: 1
Mult.: 1
: 3.000
STM32F103RC SMD/SMT WLCSP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 29.181In Stock
Cut Tape
9,23 €
7,34 €
6,60 €
6,24 €
Reel
5,67 €
Min.: 1
Mult.: 1
: 1.000
STM32F103VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 32-Bit 1Mbyte Flash 72 MHz 4.729In Stock
15,21 €
11,91 €
10,70 €
10,22 €
Min.: 1
Mult.: 1
STM32F103ZG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity 9.129In Stock
Cut Tape
7,63 €
5,91 €
5,21 €
5,00 €
Reel
4,61 €
Min.: 1
Mult.: 1
: 1.000
STM32F105RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 12.038In Stock
7,35 €
5,90 €
5,55 €
5,13 €
Min.: 1
Mult.: 1
STM32F105RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 3.123In Stock
9,72 €
7,59 €
6,73 €
6,30 €
Min.: 1
Mult.: 1
STM32F107RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB 3.320In Stock
9,29 €
7,23 €
6,48 €
5,99 €
Min.: 1
Mult.: 1
STM32F205RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 120 MHz 51 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 7.519In Stock
10,52 €
8,31 €
7,38 €
6,93 €
Min.: 1
Mult.: 1
STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 512 FLASH 168 Mhz 192kB SRAM 3.354In Stock
3.240Expected 2/22/2027
11,33 €
8,74 €
8,05 €
7,63 €
Min.: 1
Mult.: 1
Max.: 100
STM32F407VE SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM 2.846In Stock
20.520On Order
12,53 €
9,26 €
8,54 €
8,47 €
Min.: 1
Mult.: 1
STM32F407VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 3.586In Stock
Cut Tape
6,95 €
5,29 €
4,71 €
4,41 €
Reel
3,91 €
Min.: 1
Mult.: 1
: 1.000
STM32F411RE SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 100 MHz 50 I/O 128 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3.808In Stock
15.600On Order
8,51 €
6,98 €
6,67 €
5,79 €
Min.: 1
Mult.: 1
Max.: 800
STM32F412CG SMD/SMT UFQFPN-48 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 36 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 2.214In Stock
10,48 €
8,20 €
7,28 €
7,00 €
Min.: 1
Mult.: 1
STM32F413CH SMD/SMT QFPN-48 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 36 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM 2.989In Stock
2.160Expected 2/22/2027
11,18 €
8,61 €
7,96 €
7,94 €
Min.: 1
Mult.: 1
STM32F415VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 168 MHz 82 I/O 192 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 1.386In Stock
11,78 €
8,95 €
8,58 €
7,56 €
Min.: 1
Mult.: 1
STM32F423VH SMD/SMT UFBGA-100 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 81 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 2Mb Flash 168MHz CPU 3.301In Stock
13,80 €
10,29 €
9,56 €
9,46 €
Min.: 1
Mult.: 1
STM32F427VI SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 82 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz 1.826In Stock
14,77 €
13,18 €
10,17 €
9,97 €
Min.: 1
Mult.: 1
STM32F429IG SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 1.553In Stock
4.400Expected 3/16/2027
16,31 €
14,45 €
11,42 €
11,12 €
10,69 €
Min.: 1
Mult.: 1
Max.: 370
STM32F429II SMD/SMT LQFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray