64 kB ARM Microcontrollers - MCU

Results: 1.454
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 64 kb Flash 4.836In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 64KB Flash, 48MHz, USB, XFBGA 36 4.997In Stock
Min.: 1
Mult.: 1
: 5.000

KL2x SMD/SMT XFBGA-36 ARM Cortex M0+ 64 kB 32 bit 48 MHz 30 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Infineon Technologies CY8C4046LQIT441XQSA1
Infineon Technologies ARM Microcontrollers - MCU HMI-GROWTH PSOC4 620In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 ARM Cortex M0+ 64 kB 32 bit 48 MHz 11 I/O 8 kB 1.71 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC 4000T Multi-Sense MCU with 5th Gen CAPSENSE 330In Stock
Min.: 1
Mult.: 1

PSOC 4000T SMD/SMT QFN-16 ARM Cortex M0+ 64 kB 32 bit 11 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, Grn, IT, MRL B 348In Stock
Min.: 1
Mult.: 1

SAM3U SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 96 MHz 57 I/O 20 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.809In Stock
Min.: 1
Mult.: 1
: 2.500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2.800In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz,T&R 5.386In Stock
Min.: 1
Mult.: 1
: 5.000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ 2.045In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 1.530In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 913In Stock
Min.: 1
Mult.: 1
: 1.500

SAM DA1 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 1.533In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU 64k Flash, 16k RAM, AES 410In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 32 MHz 53 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 7.536In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 5.747In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 3.883In Stock
Min.: 1
Mult.: 1

EFM32HG SMD/SMT QFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 17 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 S-Series CapSense 1.230In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 34 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 155In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 119 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 113In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT TFBGA-225 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 150 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 106In Stock
360On Order
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-144 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 98 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 41In Stock
1.008Expected 10/21/2026
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-144 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 93 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 512KB Flash 564KB RAM 550MHz CPU 69In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-201 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 122 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 19In Stock
3.840Expected 1/4/2027
Min.: 1
Mult.: 1

STM32H7 SMD/SMT TFBGA-225 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 150 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU 565In Stock
Min.: 1
Mult.: 1

STM32U0 ARM Cortex M0 64 kB 56 MHz Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 150In Stock
Min.: 1
Mult.: 1

STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 32 I/O 16 KB 1.7 V 3.6 V - 40 C + 105 C Tray