ARM Microcontrollers - MCU

 ARM Microcontrollers - MCU
ARM Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many ARM MCU manufacturers including Infineon, Microchip, NXP, Renesas Electronics, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of ARM Microcontrollers below.
Results: 17.233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nuvoton ARM Microcontrollers - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 270In Stock
3,32 €
2,77 €
2,43 €
2,18 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 24In Stock
6,91 €
5,08 €
3,81 €
3,59 €
Min.: 1
Mult.: 1
STM32F078VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl 26In Stock
17.000On Order
Cut Tape
9,90 €
7,70 €
7,02 €
6,42 €
5,96 €
Reel
5,73 €
Min.: 1
Mult.: 1
: 1.000
STM32F446RE LQFP-64 ARM Cortex M4 32 bit 12 bit 1.7 V 3.6 V Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 512 KBytes Flash, 564 KBytes RA 130In Stock
12,71 €
9,96 €
9,23 €
8,51 €
Min.: 1
Mult.: 1
STM32 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash LCD, USB OTG, D 16In Stock
1.000Expected 1/25/2027
Cut Tape
7,95 €
5,56 €
5,30 €
4,60 €
Reel
4,60 €
Min.: 1
Mult.: 1
Max.: 150
: 1.000
STM32L476RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Toshiba ARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA 71In Stock
9,61 €
7,47 €
7,13 €
6,19 €
Min.: 1
Mult.: 1
TMPM46BF10FG SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 71 I/O 514 kB 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M4F, 2MB, 100 MAPBGA 25In Stock
13,53 €
10,28 €
9,86 €
8,69 €
Min.: 1
Mult.: 1
S32K14x SMD/SMT BGA-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2A 100LQFP 70In Stock
8,57 €
6,63 €
6,32 €
5,49 €
Min.: 1
Mult.: 1
K32 L2 SMD/SMT ARM Cortex M0+ 256 kB 32 bit 16 bit 72 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, EMC, AES engine 18In Stock
240Expected 7/26/2027
21,28 €
16,65 €
14,56 €
13,30 €
Min.: 1
Mult.: 1
LPC18Sxx SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 10 bit 180 MHz 83 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 8K FLASH 940In Stock
2,80 €
1,82 €
1,68 €
1,44 €
Min.: 1
Mult.: 1
KL0x SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP 365In Stock
2,74 €
1,79 €
1,64 €
1,41 €
Min.: 1
Mult.: 1
SMD/SMT QFN-33 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 KBytes of Flash 227In Stock
9,10 €
7,03 €
6,71 €
5,82 €
Min.: 1
Mult.: 1
STM32F3 16 bit Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 73In Stock
1.080Expected 2/24/2027
21,49 €
17,15 €
14,33 €
13,82 €
Min.: 1
Mult.: 1
STM32F767VG SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 3.3 V 3.3 V - 40 C + 105 C Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz 512Kbytes of Flash Math Accel, High Analog 5In Stock
540On Order
10,49 €
8,28 €
7,56 €
6,86 €
Min.: 1
Mult.: 1
Max.: 150
STM32G4 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 70In Stock
9,44 €
7,29 €
6,96 €
6,04 €
Min.: 1
Mult.: 1
LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 54 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC, AES engine 34In Stock
21,68 €
16,96 €
16,20 €
14,95 €
Min.: 1
Mult.: 1
LPC18Sxx SMD/SMT LQFP-208 ARM Cortex M3 1 MB 32 bit 10 bit 180 MHz 142 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4310FBD144 28In Stock
12,67 €
9,62 €
9,23 €
7,57 €
Min.: 1
Mult.: 1
LPC431x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 83 I/O 168 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J256ET100 47In Stock
260Expected 4/12/2027
13,85 €
10,52 €
10,09 €
8,88 €
8,31 €
Min.: 1
Mult.: 1
LPC546xx SMD/SMT TFBGA-100 ARM Cortex M4 256 kB 32 bit 12 bit 180 MHz 64 I/O 136 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K53: 100MHz Cortex-M4 Measurement MCU, 512KB Flash, 64K RAM, USB, ETH, Segment LCD, 144-LQFP 20In Stock
23,97 €
18,76 €
17,91 €
16,28 €
Min.: 1
Mult.: 1
K53_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 94 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 12.867In Stock
4,98 €
4,15 €
3,98 €
3,75 €
Min.: 1
Mult.: 1
LPC541xx SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 128 kB 32 bit 12 bit 150 MHz 48 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=64KB/8KB 648In Stock
2,91 €
1,92 €
1,77 €
1,54 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 59In Stock
4.680On Order
2,53 €
1,86 €
1,61 €
1,27 €
Min.: 1
Mult.: 1
STM32L031C6 SMD/SMT UFQFPN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU 25In Stock
2,58 €
1,68 €
1,52 €
1,28 €
Min.: 1
Mult.: 1
STM32L031K4 UFQFPN-32 Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 20In Stock
1.080On Order
11,64 €
9,12 €
8,45 €
7,86 €
Min.: 1
Mult.: 1
STM32U5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 16 bit 14 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 1MB 176QFP 80In Stock
18,93 €
15,77 €
14,60 €
13,43 €
Min.: 1
Mult.: 1
S5D9 SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray