- 55 C FPGA - Field Programmable Gate Array

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates
This product may require additional documentation to export from the United States.
48In Stock
930,01 €
929,87 €
Min.: 1
Mult.: 1
A54SX32A 0 bit 81 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
411In Stock
235,34 €
231,67 €
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
This product may require additional documentation to export from the United States.
120In Stock
172,30 €
163,00 €
160,83 €
158,70 €
Min.: 1
Mult.: 1
No
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 14In Stock
344,75 €
327,61 €
321,73 €
Min.: 1
Mult.: 1
M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
This product may require additional documentation to export from the United States.
25In Stock
270Expected 1/11/2027
176,23 €
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
This product may require additional documentation to export from the United States.
6In Stock
100,63 €
95,18 €
93,90 €
92,67 €
91,56 €
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
This product may require additional documentation to export from the United States.
15In Stock
445,91 €
421,81 €
416,16 €
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs
This product may require additional documentation to export from the United States.
35Expected 11/5/2026
291,62 €
275,85 €
272,18 €
Min.: 1
Mult.: 1
M2GL060TS 56520 LE 0 bit 267 I/O 1.2 V 1.2 V - 55 C + 125 C 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
254,88 €
Min.: 160
Mult.: 160
M1A3P1000 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
1.830,94 €
Min.: 60
Mult.: 60
A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
1.664,48 €
Min.: 60
Mult.: 60
M1A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
254,88 €
Min.: 160
Mult.: 160
A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
231,67 €
Min.: 160
Mult.: 160
A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
1.664,48 €
Min.: 60
Mult.: 60
A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 7KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 28 Weeks
324,19 €
Min.: 60
Mult.: 60
A3PE600L 0 bit 270 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
375,30 €
Min.: 27
Mult.: 27
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
377,75 €
Min.: 19
Mult.: 19
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
381,60 €
Min.: 66
Mult.: 66
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
374,23 €
Min.: 90
Mult.: 90
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT VQFP-80 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
340,84 €
Min.: 27
Mult.: 27
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
348,58 €
Min.: 19
Mult.: 19
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
351,74 €
Min.: 66
Mult.: 66
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
339,58 €
Min.: 90
Mult.: 90
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT VQFP-80 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
425,20 €
Min.: 27
Mult.: 27
A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
505,65 €
Min.: 19
Mult.: 19
A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube