Microcontrollers - MCU

Results: 5.467
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash , DFSDM 3.656In Stock
4,76 €
3,83 €
3,45 €
3,33 €
Min.: 1
Mult.: 1
Max.: 960
SMD/SMT LQFP-64 ARM Cortex M4 32 bit 80 MHz 256 kB 160 kB 12 bit 52 I/O 1.71 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 2.425In Stock
11,92 €
9,24 €
8,31 €
7,87 €
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT UFBGA-169 ARM Cortex M4 32 bit 120 MHz 1 MB 320 kB 2 x 12 bit 136 I/O 1.71 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash 1.595In Stock
10,97 €
8,58 €
7,64 €
7,17 €
Min.: 1
Mult.: 1
Max.: 300
SMD/SMT ARM Cortex M4 32 bit 120 MHz 1 MB 320 kB 2 x 12 bit 52 I/O 1.71 V 3.6 V + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 1.010In Stock
2,89 €
2,17 €
1,87 €
1,78 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 STM8 8 bit 16 MHz 16 kB 2 kB 12 bit 41 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.920In Stock
3,89 €
2,93 €
2,55 €
2,37 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 STM8 8 bit 24 MHz 128 kB 6 kB 10 bit 52 I/O 2.95 V 5.5 V + 85 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 663In Stock
3,78 €
2,85 €
2,48 €
2,30 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-44 STM8 8 bit 24 MHz 64 kB 6 kB 10 bit 34 I/O 2.95 V 5.5 V + 85 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2.212In Stock
Cut Tape
2,20 €
1,63 €
1,40 €
1,33 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 2.400
SMD/SMT LQFP-32 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 28 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 993In Stock
Cut Tape
5,61 €
4,29 €
3,77 €
3,60 €
Reel
3,23 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT LQFP-64 e200z0h 32 bit 64 MHz 256 kB 20 kB 10 bit 37 I/O 3.3 V/5 V 3.3 V/5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 80 MHz, 1.5 Mbyte 496In Stock
Cut Tape
14,26 €
11,25 €
10,04 €
9,67 €
Reel
8,95 €
Min.: 1
Mult.: 1
: 500
SMD/SMT LQFP-144 e200z335 32 bit 80 MHz 1.5 MB 94 kB 2 x 8 bit/10 bit/12 bit 105 I/O 5 V 5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 845In Stock
Cut Tape
37,30 €
30,37 €
27,59 €
26,73 €
Reel
24,54 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT FPBGA-302 e200z4 32 bit 200 MHz 10 MB 1.06 MB 10 bit, 12 bit 205 I/O 1.2 V 1.2 V + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU 7.843In Stock
2,55 €
1,91 €
1,64 €
1,57 €
Min.: 1
Mult.: 1
SMD/SMT UFQFPN-28 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 23 I/O 2 V 3.6 V + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 1.740In Stock
3,47 €
2,61 €
2,20 €
2,10 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 48 MHz 32 kB 6 kB 12 bit 16 I/O 2 V 3.6 V + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 864In Stock
4,67 €
3,62 €
3,41 €
3,23 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 87 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 32kB Flash 642In Stock
6,44 €
4,58 €
4,36 €
4,10 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M3 32 bit 24 MHz 256 kB 24 kB 12 bit 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 512kB Flash 567In Stock
9,80 €
7,12 €
6,54 €
6,08 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M3 32 bit 24 MHz 512 kB 32 kB 12 bit 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 966In Stock
5,12 €
3,98 €
3,74 €
3,48 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M3 32 bit 72 MHz 32 kB 10 kB 12 bit 37 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 64 PIN 32KB 1.001In Stock
6,11 €
4,69 €
4,12 €
4,00 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 32 kB 10 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 339In Stock
10,51 €
8,50 €
7,83 €
7,24 €
Min.: 1
Mult.: 1
SMD/SMT BGA-100 ARM Cortex M3 32 bit 72 MHz 512 kB 64 kB 12 bit 80 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 512 Kbytes of Flash , 120 MHz CPU, ART Accel 511In Stock
13,33 €
9,82 €
9,08 €
8,62 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M3 32 bit 120 MHz 512 kB 128 kB 12 bit 82 I/O 1.8 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 256 Kbytes of Flash 120 MHz CPU, ART Accel, E 268In Stock
15,57 €
12,23 €
10,93 €
10,34 €
Min.: 1
Mult.: 1
LQFP-144 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 497In Stock
5,81 €
4,45 €
3,91 €
3,65 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 32 kB 16 kB 6 bit/8 bit/10 bit/12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 517In Stock
9,76 €
7,84 €
7,48 €
6,89 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 ARM Cortex M4 32 bit 72 MHz 384 kB 64 kB 2 x 6 bit/8 bit/10 bit/12 bit 86 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 694In Stock
Cut Tape
10,29 €
8,17 €
7,45 €
6,89 €
Reel
6,39 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT LQFP-100 ARM Cortex M4 32 bit 72 MHz 512 kB 64 kB 2 x 6 bit/8 bit/10 bit/12 bit 86 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 16 Kbytes of Flash 7 1.189In Stock
5,92 €
4,53 €
3,98 €
3,81 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 ARM Cortex M4 32 bit 72 MHz 16 kB 12 kB 2 x 6 bit/8 bit/10 bit/12 bit 35 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 1.945In Stock
4,37 €
3,23 €
2,90 €
2,77 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M4 32 bit 100 MHz 128 kB 32 kB 12 bit 36 I/O 1.7 V 3.6 V + 85 C Tray