48 kB ARM Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 5.282In Stock
Cut Tape
4,44 €
3,38 €
2,95 €
2,82 €
Reel
2,41 €
Min.: 1
Mult.: 1
: 2.500
TLE984x SMD/SMT VQFN-48 ARM Cortex M0 48 kB 32 bit 8 bit, 10 bit 25 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 250In Stock
5,12 €
3,92 €
3,44 €
3,09 €
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP48 package 11In Stock
7,51 €
5,63 €
5,37 €
4,66 €
Min.: 1
Mult.: 1
LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 45 MHz 39 I/O 4 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP64 package 114In Stock
9,09 €
7,03 €
6,70 €
5,81 €
Min.: 1
Mult.: 1
LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 48 kB 32 bit 10 bit 45 MHz 55 I/O 4 kB 3 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER Non-Stocked Lead-Time 39 Weeks
Reel
2,51 €
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT VQFN-48 ARM Cortex M0 48 kB 32 bit 8 bit, 10 bit 25 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C Reel
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER Non-Stocked Lead-Time 30 Weeks
Reel
3,72 €
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT VQFN-48 ARM Cortex M3 48 kB 32 bit 8 bit, 10 bit 40 MHz 10 I/O 3 kB 5.5 V 28 V - 40 C + 175 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 39 Weeks
Reel
3,12 €
Min.: 2.000
Mult.: 2.000
: 2.000
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 39 Weeks
3,25 €
Min.: 250
Mult.: 250
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 48 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray