PI7C1401AZFEX

Diodes Incorporated
729-PI7C1401AZFEX
PI7C1401AZFEX

Mfr.:

Description:
Interface - I/O Expanders I2C-bus/SPI to Quad Port Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - I/O Expanders
RoHS:  
PI7C1401
SMD/SMT
TQFN-56
Serial, SPI
4 I/O
With Interrupt
1.8 V
3.3 V
33 MHz
- 40 C
+ 85 C
Reel
Brand: Diodes Incorporated
Operating Supply Voltage: 1.8 V to 3.3 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Quad Port Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,11 € 6.220,00 €